KEMET PHE450HK4470JR05

Film Capacitor, 4700 pF, 180 V, 250 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)180 V
Voltage Rating (DC)250 V
Dimensions
Height4 mm
Height - Seated (Max)8.001 mm
Lead Diameter1 mm
Lead Pitch7.493 mm
Length10.0076 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE450HK4470JR05.

Farnell
Datasheet1 page3 years ago

Inventory History

3 month trend:
-1.63%

Engineering Resources

View Evaluation kits and Reference designs for KEMET PHE450HK4470JR05.

Related Parts

Descriptions

Descriptions of KEMET PHE450HK4470JR05 provided by its distributors.

Film Capacitor, 4700 pF, 180 V, 250 V, ± 5%, Double Metallized PP, Radial Box - 2 Pin
Cap Film 0.0047uF 250V PP 5% (10 X 4 X 8mm) Radial Wound 7.5mm 105C Bulk
Radial FILM CAPACITOR PHE450 180V 4700pF ±5% 0.394Lx0.157W 10.00mmx4.00mm
CAP, 4700PF, 250V, FILM, RADIAL; Capacitance:4700pF; Voltage Rating:250V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:PHE450 Series; Capacitor Case Style:Radial Box; Capacitor Terminals:Radial Leaded; Lead Spacing:7.5mm; Operating Temperature Min:-55°C; Operating Temperature Max:105°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • PHE450HK4470JR05.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance4.7 nF
DielectricPP
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating250 V
Voltage Rating (AC)180 V
Voltage Rating (DC)250 V
Dimensions
Height4 mm
Height - Seated (Max)8.001 mm
Lead Diameter1 mm
Lead Pitch7.493 mm
Length10.0076 mm
Width3.9878 mm

Documents

Download datasheets and manufacturer documentation for KEMET PHE450HK4470JR05.

Farnell
Datasheet1 page3 years ago

Compliance

Environmental Classification
RoHSCompliant