NXP Semiconductors PHE13003C

1.5 A 400 V NPN Si Power Transistor TO-92
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-54
Number of Pins3
Technical
Collector Emitter Breakdown Voltage400 V
Collector Emitter Voltage (VCEO)400 V
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
PolarityNPN

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PHE13003C.

element14 APAC
Datasheet10 pages10 years ago
Farnell
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PHE13003C.

Descriptions

Descriptions of NXP Semiconductors PHE13003C provided by its distributors.

1.5 A 400 V NPN Si POWER TRANSISTOR TO-92
OEMs, CMs ONLY (NO BROKERS)
TRANSISTOR,NPN,400V,1.5A,TO92; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:400V; Power Dissipation Pd:2.1W; DC Collector Current:1.5A; DC Current Gain hFE:17; Transistor Case Style:SOT-54; No. of Pins:3; SVHC:No SVHC (19-Dec-2011)

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-54
Number of Pins3
Technical
Collector Emitter Breakdown Voltage400 V
Collector Emitter Voltage (VCEO)400 V
Max Operating Temperature150 °C
Max Power Dissipation2.1 W
PolarityNPN

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PHE13003C.

element14 APAC
Datasheet10 pages10 years ago
Farnell
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago