Try the Octopart BOM Tool! Ad
octopart.com

C&K Components PHA6UEE

SWITCH PB ALT ACT 6PDT


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
39M0751 0 ··
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
PHA6UEE 468 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PHA6UEE Contact ··

Descriptions

SWITCH PB ALT ACT 6PDT
North Star Micro
Pushbutton Switch; Switch Operation:Push On-Push Off; Circuitry:6PDT-6CO; Switch Terminals:Through Hole; Actuator Diameter:0.078"; Contact Current Max:100mA; Leaded Process Compatible:Yes; Mounting Type:PCB ;RoHS Compliant: Yes
Newark

Technical Specifications

Orientation Right Angle
Contacts Type 6PDT
RoHS Compliant
Contact Current Rating 100 mA
Lead-Free Status Lead Free
Size-Length 10 mm
Mounting Type Through Hole
Contact Plating Silver
Size-Width 7.4 mm

Documents

Digi-Key
Datasheet 4 pages 13 years ago
Future Electronics
Datasheet 4 pages 3 years ago
Onlinecomponents.com
Datasheet 10 pages 4 years ago
Datasheet 7 pages 4 years ago
Datasheet 6 pages 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 1 page 4 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K PHA6UEE
CKCOMP PHA6UEE
C&K COMPONENTS INC PHA6UEE
C&K SWITCHES PHA6UEE
C&K SWITCH PHA6UEE
C & K COMPONENT PHA6UEE
C&K COMPONEN PHA6UEE
C AND K COMPONENTS PHA6UEE
C&K Components Corp PHA6UEE
C&K/ITT CANNON PHA6UEE
C&K COMPO PHA6UEE
C AND K PHA6UEE
ITTE PHA6UEE
C & K COMPON PHA6UEE
C&K COMPONENTS (VA) PHA6UEE
C&K Switc PHA6UEE
C&K Components (Schadow) PHA6UEE
ITT/C&K PHA6UEE
C & K Components Incorporated PHA6UEE
C & K TECH PHA6UEE
C&K/NONE PHA6UEE
C & K PHA6UEE
C&K/ITT PHA6UEE
C & K COM PHA6UEE
ITT Industries Cannon Switch / C&K PHA6UEE

Search for other parts like PHA6 »