Try the Octopart BOM Tool! Ad
octopart.com

C&K Components PHA4UEE

PHA Series Short Stroke DPDT Push-Push Through Hole Pushbutton Switch

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
PHA4UEE 65 Buy Now »
USD
1.12 1.12 1.12
Newark
39M0749 163 Buy Now »
USD
1.47 1.47 1.36 1.26 1.18
Onlinecomponents.com
PHA4UEE 130 Buy Now »
USD
1.32 1.32 1.13 1.06 1.06
Master Electronics
PHA4UEE 101 ··
USD
1.32 1.32 1.13 1.06 1.06
Chip One Stop Global
C1S146000016066 13 Buy Now »
USD
1.28 1.28 1.28 1.28
Future Electronics
PHA4UEE 0 ··
USD
1.52 1.36 1.06 1.06
PEI Genesis
PHA4UEE 0 ··
Electro Sonic
PHA4UEE 130 Buy Now »
USD
1.40 1.40 1.20 1.12 1.12
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
PHA4UEE 599 Buy Now »
Abtronics
PHA4UEE 50 ··
Quest
PHA4UEE 23 Buy Now »
USD
2.12 1.59 1.32 1.32 1.32
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PHA4UEE Contact ··
XS Micro
PHA4UEE Contact ··

Descriptions

Switch Push Button N.O. 4PDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole
Chip One Stop Global
Switch Push Button N.O. 4PDT Button 0.1A 30VDC 3VA PC Pins Thru-Hole
Verical
PHA Series Short Stroke DPDT Push-Push Through Hole Pushbutton Switch
Future Electronics
SWITCH PB ALT ACT 4PDT
North Star Micro

Technical Specifications

Mounting Type PCB
RoHS Compliant
Contact Plating Silver
Contact Current Rating 100 mA
Size-Width 7.4 mm
Contacts Type 4PDT
Size-Length 10 mm
Orientation Right Angle
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 4 pages 3 years ago
element14
Datasheet 4 pages 8 years ago
Datasheet 4 pages 6 years ago
Digi-Key
Datasheet 4 pages 13 years ago
Electro Sonic
Datasheet 4 pages
Onlinecomponents.com
Datasheet 6 pages 4 years ago
Datasheet 10 pages 4 years ago
Datasheet 7 pages 4 years ago
Datasheet 1 page 4 years ago
Datasheet 4 pages 4 years ago
Datasheet 4 pages 4 years ago
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

C&K PHA4UEE
CKCOMP PHA4UEE
C&K COMPONENTS INC PHA4UEE
C&K SWITCHES PHA4UEE
C&K SWITCH PHA4UEE
C & K COMPONENT PHA4UEE
C&K COMPONEN PHA4UEE
C AND K COMPONENTS PHA4UEE
C&K Components Corp PHA4UEE
C&K/ITT CANNON PHA4UEE
C&K COMPO PHA4UEE
C AND K PHA4UEE
ITTE PHA4UEE
C & K COMPON PHA4UEE
C&K COMPONENTS (VA) PHA4UEE
C&K Switc PHA4UEE
C&K Components (Schadow) PHA4UEE
ITT/C&K PHA4UEE
C & K Components Incorporated PHA4UEE
C & K TECH PHA4UEE
C&K/NONE PHA4UEE
C & K PHA4UEE
C&K/ITT PHA4UEE
C & K COM PHA4UEE
ITT Industries Cannon Switch / C&K PHA4UEE

Search for other parts like PHA4 »