TDK-Lambda PH150S110-15

Module DC-DC 1-OUT 15V 10A 150W 10-Pin
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins10
Technical
Current - Output 110 A
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage185 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation150 W
Min Input Voltage82 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current10 A
Output Power150 W
Output Voltage15 V
PackagingBulk
Voltage - Output 115 V
Dimensions
Height12.7 mm
Length97.79 mm
Width40.894 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH150S110-15.

X-ON
Datasheet2 pages6 years ago
TDK
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK-Lambda PH150S110-15.

Related Parts

Descriptions

Descriptions of TDK-Lambda PH150S110-15 provided by its distributors.

Module DC-DC 1-OUT 15V 10A 150W 10-Pin
150W 88-185VDC 15V@10A 2.83 x3.38 x 0.5
CONVERT DC-DC 15V 150W 10A
DC DC CONVERTER 15V 150W
DC-DC Converters

Images

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-Lambda Inc
  • TDK-LAMBDA ELECTRONICS
  • LAMBDA ELECTRONICS
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • TDK-LAM
  • DENSEI LAMBDA
  • TDK-LAMDA CORPORATION
  • Lambda/TDK
  • TDK POWER SUPPL
  • TDK-LAMBDA AMER
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • TDK / TDK-Lambda
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK LAMDA
  • TDK (Lambada Americas Inc)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PH150S11015

Technical Specifications

Physical
Case/PackageModule
MountThrough Hole
Number of Pins10
Technical
Current - Output 110 A
FeaturesOCP, OTP, OVP
Isolation Voltage3 kV
Max Input Voltage185 V
Max Operating Temperature85 °C
Max Output Current10 A
Max Power Dissipation150 W
Min Input Voltage82 V
Min Operating Temperature-20 °C
Number of Outputs1
Output Current10 A
Output Power150 W
Output Voltage15 V
PackagingBulk
Voltage - Output 115 V
Dimensions
Height12.7 mm
Length97.79 mm
Width40.894 mm

Documents

Download datasheets and manufacturer documentation for TDK-Lambda PH150S110-15.

X-ON
Datasheet2 pages6 years ago
TDK
Datasheet58 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages8 years ago
iiiC
Datasheet4 pages0 years ago

Compliance

Environmental Classification
RoHSCompliant