Littelfuse PGB1010603MR

PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage500 V
Capacitance60 fF
Clamping Voltage150 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 nA
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage24 V
PackagingTape and Reel
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
Schedule B8536300000
TerminationSMD/SMT
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth840 µm
Height360 µm
Length1.66 mm
Width787 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse PGB1010603MR.

Burklin Elektronik
Datasheet4 pages23 years ago
Upverter
Datasheet4 pages12 years ago
Datasheet4 pages7 years ago
element14 APAC
Datasheet2 pages18 years ago
Newark
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago
Megastar
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago

Inventory History

3 month trend:
-12.30%

Alternate Parts

Price @ 1000
$ 0.262
$ 0.243
$ 0.243
Stock
8,663,390
8,183,306
8,183,306
Authorized Distributors
19
16
16
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
500 V
500 V
500 V
Clamping Voltage
150 V
150 V
150 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse PGB1010603MR.

Related Parts

Descriptions

Descriptions of Littelfuse PGB1010603MR provided by its distributors.

PGB1 Series 150 V 0.06 pF Bi-Directional 0603 SMT PulseGuard® ESD Suppressor
PGB10603 Series - Lead-Free 0603 Surface Mount Polymeric ESD Suppressors, 24V, 150V, RoHS
Littelfuse SCT
ESD Suppressor Diode Polymer Bi-Dir 24V 150Vc 2-Pin Case 0603(1608Metric) T/R
Tvs Diode, 24V, 0.06Pf, 0603, Full Reel; Clamping Voltage Vc Max:150V; Diode Case Style:0603; No. Of Pins:2Pins; Operating Voltage:24V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse PGB1010603MR

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse
  • Littelfuse / Wickmann

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGB1010603MR.

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage500 V
Capacitance60 fF
Clamping Voltage150 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Leakage Current1 nA
Max Operating Temperature125 °C
Max Voltage Rating (DC)24 V
Min Operating Temperature-65 °C
Number of Bidirectional Channels1
Number of Channels1
Number of Elements1
Operating Supply Voltage24 V
PackagingTape and Reel
PolarityBidirectional
Power Line ProtectionNo
Reverse Standoff Voltage24 V
Schedule B8536300000
TerminationSMD/SMT
Voltage Rating (DC)24 V
Working Voltage24 V
Dimensions
Depth840 µm
Height360 µm
Length1.66 mm
Width787 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse PGB1010603MR.

Burklin Elektronik
Datasheet4 pages23 years ago
Upverter
Datasheet4 pages12 years ago
Datasheet4 pages7 years ago
element14 APAC
Datasheet2 pages18 years ago
Newark
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages0 years ago
Megastar
Datasheet4 pages7 years ago
Future Electronics
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
iiiC
Datasheet4 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant