Panasonic PGA26E19BA

Power Field-Effect Transistor,

Submit Request for Quote

Unfortunately we do not know of any distributors for PGA26E19BA. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Technical
Continuous Drain Current (ID)13 A
Drain to Source Resistance140 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)-10 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Channels1
Power Dissipation66 W
Turn-Off Delay Time3.4 ns
Turn-On Delay Time3.4 ns
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic PGA26E19BA.

Panasonic SCT
Datasheet14 pages5 years ago
Upverter
Technical Drawing6 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic PGA26E19BA.

Descriptions

Descriptions of Panasonic PGA26E19BA provided by its distributors.

Power Field-Effect Transistor,
GaN Power Devices, 600V, DFN 8x8, RoHS
Panasonic SCT

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Technical
Continuous Drain Current (ID)13 A
Drain to Source Resistance140 mΩ
Drain to Source Voltage (Vdss)600 V
Gate to Source Voltage (Vgs)-10 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Channels1
Power Dissipation66 W
Turn-Off Delay Time3.4 ns
Turn-On Delay Time3.4 ns
Dimensions
Height1.35 mm

Documents

Download datasheets and manufacturer documentation for Panasonic PGA26E19BA.

Panasonic SCT
Datasheet14 pages5 years ago
Upverter
Technical Drawing6 pages7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant