Burr Brown PGA2311U/1K

+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins16

Documents

Download datasheets and manufacturer documentation for Burr Brown PGA2311U/1K.

Texas Instruments
Datasheet19 pages15 years ago
Datasheet19 pages16 years ago
Newark
Datasheet17 pages11 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for Burr Brown PGA2311U/1K.

Descriptions

Descriptions of Burr Brown PGA2311U/1K provided by its distributors.

+/-5V Stereo Audio Volume Control 16-SOIC -40 to 85
Amplifiers - Audio Power 5V Stereo Audio Vol Control
Volume Control; Package/Case:16-SOIC; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Burr Brown has several brands around the world that distributors may use as alternate names. Burr Brown may also be known as the following names:

  • BURR
  • BURR-BROWN CORP
  • BURR-BROWN/TI
  • Burr-Brown Corporation
  • BURR-B
  • BURRBROW
  • TI / Burr Brown
  • TI/BB
  • BURR BROWN RESERCH CORP
  • BURR BROWN INT (ALIAS TIN)
  • BB - Burr Brown
  • Texas Instruments (Burr Brown)
  • BURR-BR
  • Burr-Brown Corporation/TI
  • Burr-Brown Research
  • TEXASINSTR/BURR-BROWN
  • TEXAS / BB
  • TEXAS INSTRUMENTS/BURR
  • Burr Brown - Texas Instrument
  • BURR BROWN INT ( TIN)
  • BB/TI
  • BURN BROWN
  • TEXAS/BB
  • 0597 BURR BROWN
  • Burr-Brown Corporation (BB)

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA2311U1K

Technical Specifications

Physical
Number of Pins16

Documents

Download datasheets and manufacturer documentation for Burr Brown PGA2311U/1K.

Texas Instruments
Datasheet19 pages15 years ago
Datasheet19 pages16 years ago
Newark
Datasheet17 pages11 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet17 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant