Texas Instruments PGA207UA

Instrumentation Amplifier 1 Circuit - 16-SOIC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
-3db Bandwidth5 MHz
Bandwidth5 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain10 dB
Input Bias Current100 pA
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density18 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current12 mA
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current12.4 mA
Number of Amplifiers3
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current12.4 mA
Output Current per Channel17 mA
Quiescent Current12.4 mA
Schedule B8542330000
Settling Time3.5 µs
Slew Rate25 V/µs
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA207UA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages6 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Newark
Datasheet15 pages6 years ago
Datasheet15 pages11 years ago
Datasheet12 pages26 years ago
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
iiiC
Datasheet14 pages11 years ago
TME
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages11 years ago
Farnell
Datasheet80 pages14 years ago
Jameco
Datasheet15 pages16 years ago

Inventory History

3 month trend:
+11.15%

Alternate Parts

Price @ 1000
$ 24.96
$ 20.41
$ 20.41
Stock
335,736
291,861
291,861
Authorized Distributors
4
2
2
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Circuits
1
1
1
Slew Rate
25 V/µs
25 V/µs
25 V/µs
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
2.5 mV
2.5 mV
2.5 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
75 dB
75 dB
75 dB
Min Supply Voltage
9 V
9 V
9 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
12.4 mA
13.5 mA
13.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA207UA.

Related Parts

Descriptions

Descriptions of Texas Instruments PGA207UA provided by its distributors.

Instrumentation Amplifier 1 Circuit - 16-SOIC
SP Amp INSTR Amp Single ±18V 16-Pin SOIC Tube
AMP INSTRUMENT PROG GAIN, SOIC16; Nbre d'amplificateurs: 3 amplificateurs; Tension d'offset d'entrée: 2.5mV; Vitesse de balayage: 25V/µs; Bande passante: 5MHz; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîtier
Amp Instrument Prog Gain, Soic16; No. Of Amplifiers:3 Amplifier; Input Offset Voltage:2.5Mv; Slew Rate:25V/Μs; Bandwidth:5Mhz; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Soic; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA207UA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA207UA .
  • PGA207UA.

Technical Specifications

Physical
Case/PackageSOIC
Number of Pins16
Weight420.395078 mg
Technical
-3db Bandwidth5 MHz
Bandwidth5 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain10 dB
Input Bias Current100 pA
Input Offset Voltage (Vos)2.5 mV
Input Voltage Noise Density18 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current12 mA
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current12.4 mA
Number of Amplifiers3
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current12.4 mA
Output Current per Channel17 mA
Quiescent Current12.4 mA
Schedule B8542330000
Settling Time3.5 µs
Slew Rate25 V/µs
Dimensions
Height2.65 mm
Length10.3 mm
Thickness2.35 mm
Width7.5 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA207UA.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages6 years ago
Datasheet15 pages9 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages16 years ago
Newark
Datasheet15 pages6 years ago
Datasheet15 pages11 years ago
Datasheet12 pages26 years ago
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
iiiC
Datasheet14 pages11 years ago
TME
Datasheet14 pages11 years ago
Arrow Electronics
Datasheet14 pages11 years ago
Farnell
Datasheet80 pages14 years ago
Jameco
Datasheet15 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago