Texas Instruments PGA205AP

50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-PDIP -40 to 85
Production

Price and Stock

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
-3db Bandwidth1 MHz
Bandwidth1 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain8 dB
Gain Bandwidth Product1 MHz
Input Bias Current5 nA
Input Offset Voltage (Vos)125 µV
Input Voltage Noise Density15 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current7.5 mA
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current7.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current5.2 mA
Output Current per Channel23 mA
PackagingBulk
Quiescent Current5.2 mA
Resistance10 GΩ
Schedule B8542330000
Settling Time28 µs
Slew Rate0.7 V/µs
Voltage Gain18.06 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA205AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Technical Drawing2 pages20 years ago
Datasheet5 pages27 years ago
Farnell
Datasheet19 pages15 years ago
Datasheet19 pages16 years ago
Newark
Datasheet20 pages6 years ago
Datasheet19 pages11 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet17 pages27 years ago
iiiC
Datasheet19 pages11 years ago

Inventory History

3 month trend:
-20.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 23 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA205AP.

Related Parts

Descriptions

Descriptions of Texas Instruments PGA205AP provided by its distributors.

50-µV offset, g= 1, 2, 4, 8 programmable gain instrumentation amplifier 16-PDIP -40 to 85
Instrumentation Amplifier, 1 Func, 175uV Offset-Max, 1MHz Band Width, BIPolar, PDIP16
Instrumentation Amplifier 1 Circuit - 16-PDIP
SP Amp INSTR Amp Single ±18V 16-Pin PDIP Tube
IC PRO GAIN AMP DIGITAL CONTROLLED; Nbre d'amplificateurs: 1 amplificateur; Tension d'offset d'entrée: 125µV; Vitesse de balayage: 0.07V/µs; Bande passante: 1MHz; Gamme de tension d'alimentation: ± 4.5V à ± 18V; Type de boîti
Ic Pro Gain Amp Digital Controlled; No. Of Amplifiers:1 Amplifier; Input Offset Voltage:125Μv; Slew Rate:0.07V/Μs; Bandwidth:1Mhz; Supply Voltage Range:± 4.5V To ± 18V; Amplifier Case Style:Dip; No. Of Pins:16Pins; Amplifier Rohs Compliant: Yes |TEXAS INSTRUMENTS PGA205AP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA205AP .
  • PGA205AP.

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins16
Weight1.053808 g
Technical
-3db Bandwidth1 MHz
Bandwidth1 MHz
Common Mode Rejection Ratio75 dB
Dual Supply Voltage15 V
Gain8 dB
Gain Bandwidth Product1 MHz
Input Bias Current5 nA
Input Offset Voltage (Vos)125 µV
Input Voltage Noise Density15 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Supply Current7.5 mA
Max Supply Voltage36 V
Min Dual Supply Voltage4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage9 V
Nominal Supply Current7.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements3
Operating Supply Current5.2 mA
Output Current per Channel23 mA
PackagingBulk
Quiescent Current5.2 mA
Resistance10 GΩ
Schedule B8542330000
Settling Time28 µs
Slew Rate0.7 V/µs
Voltage Gain18.06 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA205AP.

Texas Instruments
Official datasheet0 pages0 years ago
Datasheet20 pages8 years ago
Technical Drawing2 pages20 years ago
Datasheet5 pages27 years ago
Farnell
Datasheet19 pages15 years ago
Datasheet19 pages16 years ago
Newark
Datasheet20 pages6 years ago
Datasheet19 pages11 years ago
Datasheet20 pages10 years ago
DigiKey
Datasheet17 pages27 years ago
iiiC
Datasheet19 pages11 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago