Texas Instruments PGA202KP

Instrumentation Amplifier, 1 Func, 4400uV Offset-Max, 1MHz Band Width, BIPolar, PDIP14
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
-3db Bandwidth1 MHz
Bandwidth1 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain1000 dB
Gain Bandwidth Product1 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)2 mV
Input Voltage Noise Density12 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation750 mW
Max Supply Voltage36 V
Min Dual Supply Voltage6 V
Min Operating Temperature-25 °C
Min Supply Voltage12 V
Nominal Supply Current6.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Output Current10 mA
Output Current per Channel10 mA
Power Dissipation750 mW
Quiescent Current6.5 mA
Resistance10 GΩ
Schedule B8542330000
Settling Time2 µs
Slew Rate20 V/µs
Voltage Gain60 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA202KP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet11 pages15 years ago
Farnell
Datasheet12 pages16 years ago
DigiKey
Datasheet12 pages28 years ago
LCSC
Datasheet14 pages2 years ago
iiiC
Datasheet11 pages15 years ago
Jameco
Datasheet13 pages17 years ago

Inventory History

3 month trend:
-73.77%

Alternate Parts

Price @ 1000
$ 14.158
$ 14.15
$ 14.15
Stock
123,385
49,413
49,413
Authorized Distributors
3
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
14
14
14
Number of Circuits
1
1
1
Slew Rate
20 V/µs
20 V/µs
20 V/µs
Gain Bandwidth Product
1 MHz
-
-
Input Offset Voltage (Vos)
2 mV
500 µV
500 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
12 V
12 V
12 V
Max Supply Voltage
36 V
36 V
36 V
Operating Supply Current
6.5 mA
6.5 mA
6.5 mA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments PGA202KP.

Related Parts

Descriptions

Descriptions of Texas Instruments PGA202KP provided by its distributors.

Instrumentation Amplifier, 1 Func, 4400uV Offset-Max, 1MHz Band Width, BIPolar, PDIP14
TEXAS INSTRUMENTS PGA202KP Instrument Amplifier, 1 Amplifier, 2 mV, 20 V/s, 1 MHz,6V to18V, DIP
Signal Processing Instrumentation Amp Single ±18 Volt 14-Pin PDIP
SP Amp INSTR Amp Single +/-18V 14-Pin PDIP Tube
Instrumentation Amplifier 1 Circuit - 14-PDIP
IC, INST AMP, PROG GAIN, 14DIP; No. of Amplifiers: 1 Amplifier; Input Offset Voltage: 2mV; Slew Rate: 20V/µs; Bandwidth: 1MHz; Supply Voltage Range: ± 6V to ± 18V; Amplifier Case Style: DIP; No. of Pins: 14Pins; Amplifier Output: Single Ended; CMRR: 120dB; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Amplifer Supply Voltage: ± 6V to ± 18V; Base Number: 202; Gain Bandwidth: 1000kHz; No. of Amplifiers: 1Amplifiers; Operating Temperature Range: 0°C to +70°C; Output Type: Programmable Gain; Programmable Gain Max: 1000; Supply Current: 6.5mA; Termination Type: Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INS
  • TEXAS INSTRUMENTS INC
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TEXAS INTRUMENT
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PGA202KP .
  • PGA202KP.
  • PGA202KP..

Technical Specifications

Physical
Case/PackagePDIP
Number of Pins14
Technical
-3db Bandwidth1 MHz
Bandwidth1 MHz
Common Mode Rejection Ratio80 dB
Dual Supply Voltage15 V
Gain1000 dB
Gain Bandwidth Product1 MHz
Input Bias Current50 pA
Input Offset Voltage (Vos)2 mV
Input Voltage Noise Density12 nV/sqrt Hz
Max Dual Supply Voltage18 V
Max Operating Temperature85 °C
Max Power Dissipation750 mW
Max Supply Voltage36 V
Min Dual Supply Voltage6 V
Min Operating Temperature-25 °C
Min Supply Voltage12 V
Nominal Supply Current6.5 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Number of Elements1
Operating Supply Current6.5 mA
Output Current10 mA
Output Current per Channel10 mA
Power Dissipation750 mW
Quiescent Current6.5 mA
Resistance10 GΩ
Schedule B8542330000
Settling Time2 µs
Slew Rate20 V/µs
Voltage Gain60 dB
Dimensions
Height5.08 mm
Length19.3 mm
Thickness3.9 mm
Width6.35 mm

Documents

Download datasheets and manufacturer documentation for Texas Instruments PGA202KP.

Texas Instruments
Official datasheet0 pages0 years ago
Technical Drawing2 pages20 years ago
Newark
Datasheet11 pages15 years ago
Farnell
Datasheet12 pages16 years ago
DigiKey
Datasheet12 pages28 years ago
LCSC
Datasheet14 pages2 years ago
iiiC
Datasheet11 pages15 years ago
Jameco
Datasheet13 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages11 years ago
Reach Statement7 pages10 years ago