Stanley Electric PG1111C-TR

LED Uni-Color Green 560nm 2-Pin Chip 0603(1608Metric) T/R

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
404-1004-1-ND 53,740 Buy Now »
USD
0.480 0.356 0.189 0.089 0.089
404-1004-6-ND 53,740 Buy Now »
USD
0.480 0.356 0.189 0.089 0.089
404-1004-2-ND 52,000 Buy Now »
USD
0.064
Arrow 2
PG1111C-TR**MULT1 2,251 Buy Now »
USD
0.194 0.169 0.118 0.069 0.067
PG1111C-TR 4,000 Buy Now »
USD
0.057
Verical 2
PG1111C-TR 4,000 Buy Now »
USD
0.064
PG1111C-TR 2,251 Buy Now »
USD
0.069 0.069
Chip One Stop Japan 2
C1S728700247140 4,766 Buy Now »
JPY
20.50 7.81 7.07
C1S728700006905 4,000 Buy Now »
JPY
6.25
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Component Sense
PG1111C-TR 3,236 Buy Now »
USD
0.040 0.040
Component Electronics
PG1111C-TR 2,800 ··
STLAA.com
PG1111C-TR 353 ··
Ewing Components
PG1111C-TR 72,000 Send RFQ »
GreenTree Electronics
PG1111C-TR 4,360 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PG1111C-TR Contact ··
Chip 1 Exchange
PG1111C-TR Contact ··
TransparentC
PG1111C-TR Contact ··
XS Micro
PG1111C-TR Contact ··

Descriptions

LED GREEN DIFFUSED 0603 SMD
Digi-Key
LED Uni-Color Green 560nm 2-Pin Chip 0603(1608Metric) T/R
Verical
LED Uni-Color Green 560nm 2-Pin SMD
Component Sense
LED Uni-Color Green 560nm 2-Pin SMD T/R
Chip One Stop Japan

Technical Specifications

Lens Type Diffused
Size-Length 1.6 mm
Case / Package (SI) 1608
Case / Package / Footprint 0603
Luminous Intensity 6.4 mcd
RoHS Compliant
Lead-Free Status Lead Free
Mounting Type Surface Mount Vertical
Size-Height 700 µm
Viewing Angle 150 °
Packaging Cut Tape (CT)
Size-Width 800 µm
Color Green
Wavelength 560 nm
Forward Voltage 2.1 V

Documents

Jameco
Datasheet 21 pages 6 years ago
iiiC
Datasheet 21 pages 6 years ago
Digi-Key
Datasheet 2 pages 15 years ago
Future Electronics
Datasheet 21 pages 7 years ago
Arrow
Datasheet 16 pages 6 years ago

Images

Alternate Names

STANLEY PG1111C-TR
STANLEY ELECTRIC SAL PG1111C-TR
Stanley Electric Co Ltd PG1111C-TR
Stanley Electric Sales of America PG1111C-TR
STANLEY ELECTRI PG1111C-TR
STNL PG1111C-TR
STANLEY ELECTRONIC PG1111C-TR
STANLEY ELECTRIC CO (VA) PG1111C-TR
STANLEY ELECTRIC GROUP PG1111C-TR
STANLYELEC PG1111C-TR
Stanley Electric Sales PG1111C-TR
STANLEY ELECTRIC (UK) COMPANY LTD PG1111C-TR
STANLEY ELECTRIC CO PG1111C-TR

Search for other parts like PG1111 »