KEMET PFR5681J63J11L4BULK

PFR FILM CAPACITOR Radial film capacitor 0.283Lx0.177W 7.20mmx4.50mm ±5% 680pF 40V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance680 pF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Height4.5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length7.1882 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for KEMET PFR5681J63J11L4BULK.

Electro Sonic
Datasheet11 pages9 years ago

Inventory History

3 month trend:
-9.55%

Alternate Parts

Price @ 1000
$ 0.451
$ 0.3
$ 0.3
Stock
18,755
8,815
8,815
Authorized Distributors
6
7
7
Capacitance
680 pF
680 pF
680 pF
Dielectric
PP
PP
PP
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
63 V
-
-
Tolerance
5 %
5 %
5 %
Termination
PC Pins
Radial
Radial
Height - Seated (Max)
5.9944 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET PFR5681J63J11L4BULK.

Related Parts

Descriptions

Descriptions of KEMET PFR5681J63J11L4BULK provided by its distributors.

PFR FILM CAPACITOR Radial film capacitor 0.283Lx0.177W 7.20mmx4.50mm ±5% 680pF 40V
Cap Film 680pF 63V PP 5%( 7.2 X 4.5 X 6mm) Radial 5mm 100C Bulk
Film Capacitor, Polypropylene, 63V, 5% +Tol, 5% -Tol, -200Ppm/Cel Tc, 0.00068Uf, Through Hole Mount
CAP, 680PF, 63V, FILM, RADIAL; Capacitance:680pF; Voltage Rating:63V; Capacitor Dielectric Type:PP (Polypropylene); Capacitance Tolerance:± 5%; Product Range:PFR Series; Capacitor Case Style:-; Capacitor Terminals:Radial Leaded; Lead Spacing:5mm; Operating Temperature Min:-55°C; Operating Temperature Max:100°C; Automotive Qualification Standard:-; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • PFR5681J63J11L4 BULK
  • PFR5681J63J11L4BULK.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance680 pF
DielectricPP
Max Operating Temperature100 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationPC Pins
Tolerance5 %
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Height4.5 mm
Height - Seated (Max)5.9944 mm
Lead Diameter500 µm
Lead Pitch5.0038 mm
Length7.1882 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for KEMET PFR5681J63J11L4BULK.

Electro Sonic
Datasheet11 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant