Schurter PFNF.012.2

PTC Resettable Fuse 0.12A(hold) 0.29A(trip) 30VDC 10A 0.4W 0.2s 1.35Ohm SMD Solder Pad 1206 T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Weight6.010099 mg
Technical
Hold Current120 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Power Dissipation400 mW
Time to Trip200 ms
Trip Current290 mA

Documents

Download datasheets and manufacturer documentation for Schurter PFNF.012.2.

Burklin Elektronik
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Sager Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago

Inventory History

3 month trend:
+24.31%

Alternate Parts

Price @ 1000
$ 0.282
$ 0.274
$ 0.274
Stock
208,914
2,084,594
2,084,594
Authorized Distributors
16
19
19
Hold Current
120 mA
120 mA
120 mA
Trip Current
290 mA
290 mA
290 mA
Max Voltage Rating (DC)
30 V
-
-
Max Current Rating
10 A
10 A
10 A
Resistance
-
8.5 Ω
8.5 Ω
Time to Trip
200 ms
200 ms
200 ms

Engineering Resources

View Evaluation kits and Reference designs for Schurter PFNF.012.2.

Related Parts

Descriptions

Descriptions of Schurter PFNF.012.2 provided by its distributors.

PTC Resettable Fuse 0.12A(hold) 0.29A(trip) 30VDC 10A 0.4W 0.2s 1.35Ohm SMD Solder Pad 1206 T/R
PTC fuse, self-resetting, SMD 1206, 30 V (DC), 10 A, 290 mA (trip), 120 mA (hold), PFNF.012.2
Pfnf Ptc Fuse Smt 120 Ma (1206)/Blister Reel |Schurter PFNF.012.2
PTC RESETTABLE FUSE, 0.12A, 30VDC, 1206
PFNF Series 30 V 0.12 A Surface Mount Resettable Fuse
PTC RESETTABLE FUSE, 0.12A, 30VDC, 1206; Thermistor Mounting: SMD; Product Range: PFNF Series; Holding Current: 120mA; Tripping Current: 290mA; Voltage Rating: 30VDC; Operating Temperature Min: -40°C; Operating Temperature Max

Manufacturer Aliases

Schurter has several brands around the world that distributors may use as alternate names. Schurter may also be known as the following names:

  • Schurter Inc
  • SCHURT
  • SCH
  • SHURTER
  • SCT
  • SCHU
  • SHR
  • Schurter Electronic Components
  • MRS
  • SCHWEITZER S
  • SCU
  • SCHURTER GMB
  • SCHURTER AG
  • Schruter
  • Schurter Inc (VA)
  • SCHURTE
  • SCHURTER ELECTRONIC
  • SCHURTER GMBH
  • SCH - Schurter
  • SCHURTER ELECTRONIC COMPO
  • SCHURTER-GB
  • SCHURTER (MC)
  • SCHURTER SAS
  • CEHESS SCHURTER
  • Schurter Electronic Componets

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Weight6.010099 mg
Technical
Hold Current120 mA
Max Current Rating10 A
Max Operating Temperature85 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Power Dissipation400 mW
Time to Trip200 ms
Trip Current290 mA

Documents

Download datasheets and manufacturer documentation for Schurter PFNF.012.2.

Burklin Elektronik
Datasheet4 pages6 years ago
Fuses Unlimited
Datasheet3 pages9 years ago
Sager Electronics
Datasheet4 pages3 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages5 years ago
Datasheet3 pages8 years ago
Electro Sonic
Datasheet3 pages9 years ago
Newark
Datasheet3 pages9 years ago
Component Distributors Inc.
Datasheet3 pages11 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
RoHSCompliant