Sensata PFE240D25

Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 25A 15-32VDC SIP-4
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Current Rating10 A
Input Current15 mA
Isolation Voltage4 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Supply Voltage (AC)280 V
Max Voltage Rating (AC)280 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)12 V
Operating Supply Voltage280 V
Output Current25 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Voltage Rating (DC)24 V
Dimensions
Depth22.8 mm
Height34.3 mm
Length43.1 mm
Width22.8 mm

Documents

Download datasheets and manufacturer documentation for Sensata PFE240D25.

Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Future Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet1 page12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Jameco
Datasheet5 pages3 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages16 years ago
Newark
Datasheet2 pages20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sensata PFE240D25.

Related Parts

Descriptions

Descriptions of Sensata PFE240D25 provided by its distributors.

Solid State Relay (SSR) SPST-NO (1 Form A) 12V-280V Load 25A 15-32VDC SIP-4
Solid state relay, 240 VAC, zero voltage switching, 24 VDC, 10 A, PCB mounting, PFE240D25
Relay SSR 15mA 32V DC-IN 25A 280V AC-OUT 4-Pin SIP Module
Relay;SSR;Zero-Switching;Ctrl-V 24DC;Vol-Rtg 12-280AC;PCB/PCB Mnt;Solder;4 Pin
Relay Solid State; 32V DC Control; SPST-NO; 280V AC 25A Load
Solid State Relay Z-Vers. 280V 25A SIP4
SSR, SIP, 240VAC/10A, 24VDC, ZC; Load Current:25A; Switching Mode:Zero Crossing; Relay Terminals:Through Hole; SVHC:No SVHC (19-Dec-2011); Control Voltage Type:DC; Input Voltage:15V DC to 32V DC; Load Voltage Range:12V AC to 280V AC
Solid-State PC Board Relay; Control Voltage Type:DC; Load Current RMS Max:25A; Peak Surge Current:250A; Load Voltage RMS Max:530VAC; Load Voltage RMS Min:48VAC; Contacts:SPST-NO; Control Voltage Max:32VDC; Control Voltage Min:15VDC ;RoHS Compliant: Yes
Contact Configuration = 1NO / Termination Type = Radial Leads / Mounting Type = PCB / Series = PF / Length mm = 38.1 / Load Voltage Max. V = 280 / Frequency Max. Hz = 63 / Load Current Max. A = 25 / Load Voltage Min. V = 12 / Load Current Min. mA = 60 / Switching Function = Zero Voltage Switching / Control Voltage Min. V = 15 / Control Voltage Max. V = 32 / Height mm = 34.3 / Frequency Min. Hz = 47 / Package Type = SIP

Manufacturer Aliases

Sensata has several brands around the world that distributors may use as alternate names. Sensata may also be known as the following names:

  • Sensata Technologies
  • Sensata-Crydom
  • Sensata-Cynergy3
  • Sensata Technologies Inc
  • SENSATA TECH
  • SENSATA / GIGAVAC
  • Sensata Technologies – Crydom
  • Sensata Technologies – Airpax
  • Sensata Pressure & Temp
  • SENSATA / GIGAVAC CLEAN ENERGY
  • Sensata - Kavlico
  • Sensata / Gigavac Industrial
  • SENSATA TECHNOLOGIE
  • SENSATA TECHNOLOGIES HOLLAND BV
  • SENSATA / BEI KIM
  • Airpax / Sensata
  • SENSATA POWER CONTROLS
  • SENSATA TECHNOLOGIES (KLIXON)
  • SENSATA PRESSURE
  • SENSATA TECHNOLOGI
  • SENSATA-DELTATECH
  • Sensata-Airpax
  • FIRST TECHNOLOGY
  • SENSATA TECHNOLOGIES MARYLAND
  • Sensata Pressure & Temperature

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins4
Technical
Current Rating10 A
Input Current15 mA
Isolation Voltage4 kV
Load Current25 A
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Supply Voltage (AC)280 V
Max Voltage Rating (AC)280 V
Min Operating Temperature-30 °C
Min Supply Voltage (AC)12 V
Operating Supply Voltage280 V
Output Current25 A
Relay TypeRelay
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)280 V
Voltage Rating (DC)24 V
Dimensions
Depth22.8 mm
Height34.3 mm
Length43.1 mm
Width22.8 mm

Documents

Download datasheets and manufacturer documentation for Sensata PFE240D25.

Sager Electronics
Datasheet5 pages6 years ago
Datasheet5 pages3 years ago
Datasheet5 pages3 years ago
Future Electronics
Datasheet5 pages12 years ago
Electro Sonic
Datasheet4 pages13 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
Farnell
Datasheet5 pages12 years ago
Datasheet5 pages12 years ago
Datasheet1 page12 years ago
Datasheet4 pages12 years ago
Datasheet4 pages13 years ago
Jameco
Datasheet5 pages3 years ago
Datasheet3 pages18 years ago
Master Electronics
Datasheet6 pages5 years ago
TME
Datasheet5 pages7 years ago
Burklin Elektronik
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages15 years ago
Datasheet2 pages20 years ago
Mouser
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages16 years ago
Newark
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCE, UL, VDE
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant