Riedon PF2205-200RF1

Res 200 Ohm 1% 50W TO220
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation50 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance200 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height15.0114 mm
Length10.5918 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Riedon PF2205-200RF1.

Upverter
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Riedon PF2205-200RF1.

Related Parts

Descriptions

Descriptions of Riedon PF2205-200RF1 provided by its distributors.

RES 200 OHM 1% 50W TO220

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/PackageTO-220-2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation50 W
Min Operating Temperature-55 °C
Number of Terminations2
PackagingBulk
Resistance200 Ω
Temperature Coefficient20 ppm/°C
Tolerance1 %
Dimensions
Height15.0114 mm
Length10.5918 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for Riedon PF2205-200RF1.

Upverter
Datasheet2 pages10 years ago
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant