Riedon PF1262-10KF1

Res 10K Ohm 1% 20W TO126
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-126-2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Terminations2
Resistance10 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height11.9888 mm
Length8.509 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Riedon PF1262-10KF1.

Factory Futures
Datasheet2 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Riedon PF1262-10KF1.

Descriptions

Descriptions of Riedon PF1262-10KF1 provided by its distributors.

RES 10K OHM 1% 20W TO126
TO-126 Power Thin Film Resistors

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/PackageTO-126-2
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation20 W
Min Operating Temperature-55 °C
Number of Terminations2
Resistance10 kΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Height11.9888 mm
Length8.509 mm
Width3.0988 mm

Documents

Download datasheets and manufacturer documentation for Riedon PF1262-10KF1.

Factory Futures
Datasheet2 pages10 years ago

Compliance

Environmental Classification
RoHSCompliant