NXP Semiconductors PESD5V0X1UB

PESD5V0X1UB - Ultra low capacitance unidirectional ESD protection diode SOD 2-Pin
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage7.5 V
Capacitance950 fF
Clamping Voltage8 V
DirectionUnidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Peak Pulse Current1.5 A
Reverse Standoff Voltage5.5 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PESD5V0X1UB.

Newark
Datasheet11 pages13 years ago
Upverter
Technical Drawing4 pages5 years ago
Datasheet11 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PESD5V0X1UB.

Descriptions

Descriptions of NXP Semiconductors PESD5V0X1UB provided by its distributors.

PESD5V0X1UB - Ultra low capacitance unidirectional ESD protection diode SOD 2-Pin
Trans Voltage Suppressor Diode, 5.5V V(RWM), Unidirectional, 1 Element, Silicon
High-performance ESD protection for sensitive ICs / ESD Suppressor Diode TVS Uni-Dir 5.5V Automotive 2-Pin SOD-523
Diode, Esd, Low Capacitance, Sod523

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage7.5 V
Capacitance950 fF
Clamping Voltage8 V
DirectionUnidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-55 °C
Number of Channels1
Peak Pulse Current1.5 A
Reverse Standoff Voltage5.5 V
Dimensions
Height650 µm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PESD5V0X1UB.

Newark
Datasheet11 pages13 years ago
Upverter
Technical Drawing4 pages5 years ago
Datasheet11 pages13 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago