NXP Semiconductors PESD5V0U1BLD

CoC and 2-years warranty / RFQ for pricing
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage5.5 V
Clamping Voltage13.5 V
Max Breakdown Voltage9.5 V
Min Breakdown Voltage5.5 V
PolarityBidirectional
Reverse Standoff Voltage5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PESD5V0U1BLD.

Newark
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PESD5V0U1BLD.

Descriptions

Descriptions of NXP Semiconductors PESD5V0U1BLD provided by its distributors.

CoC and 2-years warranty / RFQ for pricing
DIODE, ESD, 5V, BIIDIR, 2.9PF, SOD882
DIODE, ESD, 5V, BIIDIR, 2.9PF, SOD882; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:5.5V to 9.5V; Diode Case Style:SOD-882D; No. of Pins:2; SVHC:No SVHC (18-Jun-2012); Diode Configuration:Bidirectional

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Number of Pins2
Technical
Breakdown Voltage5.5 V
Clamping Voltage13.5 V
Max Breakdown Voltage9.5 V
Min Breakdown Voltage5.5 V
PolarityBidirectional
Reverse Standoff Voltage5 V

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PESD5V0U1BLD.

Newark
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago