Nexperia PESD5V0L7BAS

35 W Bidirectional 8 Element Silicon Tvs Diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-505
Number of Pins8
Technical
Breakdown Voltage7.6 V
Clamping Voltage7.6 V
Current25 A
PackagingCut Tape
Voltage17 V

Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0L7BAS.

element14 APAC
Datasheet15 pages13 years ago
element14
Datasheet14 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PESD5V0L7BAS.

Descriptions

Descriptions of Nexperia PESD5V0L7BAS provided by its distributors.

35 W BIDIRECTIONAL 8 ELEMENT SILICON TVS DIODE
Transient Voltage Suppression (TVS) Diode; Reverse Stand-Off Voltage, VRWM:5V; Breakdown Voltage Max:7.6V; Breakdown Voltage Min:7.2V; Clamping Voltage Max, Vc:7.6V; Diode Configuration:Bidirectional ;RoHS Compliant: Yes
DIODE, TVS, SOT-505; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:7.2V to 7.9V; Clamping Voltage Vc Max:7.6V; Diode Configuration:Bidirectional; Peak Pulse Current Ippm:2.5A; Diode Case Style:SOT-505; No. of Pins:8; SVHC:No SVHC (19-Dec-2011); Breakdown Voltage:7.6V; Breakover Voltage Min:7.2V; Capacitance Cd @ Vr Max:10pF; Capacitance Cd @ Vr Typ:8pF; Clamping Voltage @ 8/20µs Max:17V; Diode Type:TVS, Bidirectional; Operating Temperature Range:-65°C to +150°C; Package / Case:SOT-505; Peak Pulse Power:35W; Pin Configuration:7; SMD Marking:5V07B; Stand-off Voltage:5V; Termination Type:SMD

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Case/PackageSOT-505
Number of Pins8
Technical
Breakdown Voltage7.6 V
Clamping Voltage7.6 V
Current25 A
PackagingCut Tape
Voltage17 V

Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0L7BAS.

element14 APAC
Datasheet15 pages13 years ago
element14
Datasheet14 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago