Nexperia PESD5V0H1BSFYL

TVS DIODE 5VWM 6.3VC DSN0603-2 / ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin DSN T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Breakdown Voltage6 V
Capacitance150 fF
Clamping Voltage5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Peak Pulse Current7 A
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
Working Voltage5 V
Dimensions
Height320 µm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0H1BSFYL.

Upverter
Datasheet13 pages8 years ago
Technical Drawing5 pages5 years ago
Farnell
Datasheet13 pages8 years ago
NXP Semiconductors
Datasheet12 pages8 years ago

Inventory History

3 month trend:
+1.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PESD5V0H1BSFYL.

Related Parts

Descriptions

Descriptions of Nexperia PESD5V0H1BSFYL provided by its distributors.

TVS DIODE 5VWM 6.3VC DSN0603-2 / ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin DSN T/R
PESD5V0H1BSF - Ultra low capacitance bidirectional ESD protection diode
Esd Protection Device, 6.3 V, 5 V, Sod-962, 2 Rohs Compliant: Yes |Nexperia PESD5V0H1BSFYL
TrEOS High-Speed ESD Protection ESD Suppressor TVS 15kV 2-Pin DFN0603 T/R
Avnet Japan
DIODE, ESD PROTECTION, 5V, 0.15PF; Clamping Voltage Vc Max: 6.3V; Diode Case Style: SOD-962; No. of Pins: 2Pins; Operating Voltage: 5V; Power Dissipation Pd: -; Product Range: PESD5 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High125 °C
Breakdown Voltage6 V
Capacitance150 fF
Clamping Voltage5 V
CompositionZener
DirectionBidirectional
Element ConfigurationSingle
Max Junction Temperature (Tj)150 °C
Max Operating Temperature125 °C
Min Breakdown Voltage6 V
Min Operating Temperature-40 °C
Number of Bidirectional Channels1
Number of Channels1
Operating Supply Voltage5 V
PackagingTape & Reel (TR)
Peak Pulse Current7 A
Power Line ProtectionNo
Reverse Standoff Voltage5 V
Schedule B8536300000
Working Voltage5 V
Dimensions
Height320 µm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD5V0H1BSFYL.

Upverter
Datasheet13 pages8 years ago
Technical Drawing5 pages5 years ago
Farnell
Datasheet13 pages8 years ago
NXP Semiconductors
Datasheet12 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago