Nexperia PESD3V3U1UA,115

PESD3V3U1UA - Ultra low capacitance unidirectional ESD protection diodes
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage5.6 V
Capacitance3.1 pF
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current100 nA
Max Breakdown Voltage6.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage4.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8541100050
TerminationSMD/SMT
Working Voltage3.3 V
Dimensions
Depth1.35 mm
Height1.1 mm
Length1.8 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD3V3U1UA,115.

LKR
Datasheet13 pages15 years ago
Newark
Datasheet12 pages15 years ago
TME
Datasheet12 pages15 years ago
Upverter
Technical Drawing5 pages6 years ago

Inventory History

3 month trend:
-25.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PESD3V3U1UA,115.

Related Parts

Descriptions

Descriptions of Nexperia PESD3V3U1UA,115 provided by its distributors.

PESD3V3U1UA - Ultra low capacitance unidirectional ESD protection diodes
ESD Suppressor Diode TVS Uni-Dir 3.3V Automotive AEC-Q101 2-Pin SOD-323 T/R
ESD PROTECTION DIODE, 3.3V, SOD-323-2; Diode Type:ESD Protection; Diode Case Style:SOD-323; No. of Pins:2; MSL:MSL 1 - Unlimited ;RoHS Compliant: Yes
DIODE, AEC-Q101, ESD, 3.3V, SC-76; Clamping Voltage Vc Max: -; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: -; Power Dissipation Pd: -; Product Range: PESD3V3U1 Series; Automotive Qualification Standard: AE

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage5.6 V
Capacitance3.1 pF
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current100 nA
Max Breakdown Voltage6.8 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage4.5 V
Min Operating Temperature-55 °C
Number of Channels1
Number of Unidirectional Channels1
Operating Supply Voltage3.3 V
PackagingTape and Reel
PolarityUnidirectional
Power Line ProtectionNo
Reverse Standoff Voltage3.3 V
Schedule B8541100050
TerminationSMD/SMT
Working Voltage3.3 V
Dimensions
Depth1.35 mm
Height1.1 mm
Length1.8 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD3V3U1UA,115.

LKR
Datasheet13 pages15 years ago
Newark
Datasheet12 pages15 years ago
TME
Datasheet12 pages15 years ago
Upverter
Technical Drawing5 pages6 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago