Nexperia PESD24VL1BA,115

PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage25.4 V
Capacitance11 pF
Clamping Voltage70 V
DirectionBidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Channels1
Operating Supply Voltage24 V
PackagingTape and Reel
Peak Pulse Current3 A
Peak Pulse Power 200 W
Power Dissipation200 W
Reverse Standoff Voltage24 V
Schedule B8536300000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD24VL1BA,115.

Upverter
Datasheet16 pages14 years ago
Datasheet12 pages5 years ago
Technical Drawing5 pages6 years ago
element14 APAC
Datasheet15 pages14 years ago
Future Electronics
Datasheet14 pages14 years ago
Datasheet15 pages19 years ago

Inventory History

3 month trend:
+19.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PESD24VL1BA,115.

Related Parts

Descriptions

Descriptions of Nexperia PESD24VL1BA,115 provided by its distributors.

PESD24VL1BA - Low capacitance bidirectional ESD protection diode in SOD323
PESD Series 24 V 11 pF Bi-Directional ESD Protection Diode - SOD-323
70V 3A (8/20us) 24V (Max) 25.4V Bidirectional SOD-323 ESD Protection Devices ROHS
DIODE, TVS, SOD-323; Clamping Voltage Vc Max: 27.8V; Diode Case Style: SOD-323; No. of Pins: 2Pins; Operating Voltage: 24V; Power Dissipation Pd: -; Product Range: PESD2 Series; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Alternate Case Style: SC-76; Breakdown Voltage: 27.8V; Breakdown Voltage Max: 30.3V; Breakdown Voltage Min: 25.4V; Breakdown Voltage Range: 25.4V to 30.3V; Breakover Voltage Min: 25.4V; Capacitance Cd @ Vr Max: 9pF; Capacitance Cd @ Vr Typ: 11pF; Clamping Voltage @ 8/20µs Max: 70V; Diode Type: Bidirectional TVS; Peak Pulse Current Ippm: 3A; Peak Pulse Power Dissipation: 200W; Pin Configuration: 1; Reverse Stand-Off Voltage Vrwm: 24V; SMD Marking: AF; Stand-off Voltage: 24V; TVS Polarity: Bidirectional

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD24VL1BA,115.

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage25.4 V
Capacitance11 pF
Clamping Voltage70 V
DirectionBidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Channels1
Operating Supply Voltage24 V
PackagingTape and Reel
Peak Pulse Current3 A
Peak Pulse Power 200 W
Power Dissipation200 W
Reverse Standoff Voltage24 V
Schedule B8536300000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD24VL1BA,115.

Upverter
Datasheet16 pages14 years ago
Datasheet12 pages5 years ago
Technical Drawing5 pages6 years ago
element14 APAC
Datasheet15 pages14 years ago
Future Electronics
Datasheet14 pages14 years ago
Datasheet15 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago