Nexperia PESD1LIN,115

44V @ 5A 3A (8/20us) 15V (Max) 17.1V Unidirectional SOD-323 ESD Protection Devices ROHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage25.4 V
Capacitance13 pF
DirectionBidirectional
Max Junction Temperature (Tj)150 °C
Number of Channels1
Operating Supply Voltage15 V
PackagingBulk
Peak Pulse Current3 A
Schedule B8536300000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD1LIN,115.

TME
Datasheet12 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet11 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
Jameco
Datasheet12 pages19 years ago

Inventory History

3 month trend:
-32.20%

Alternate Parts

Price @ 1000
$ 0.093
$ 0.096
Stock
18,238,864
4,793,512
Authorized Distributors
17
8
Polarity
-
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
-
1
Breakdown Voltage
25.4 V
17.1 V
Clamping Voltage
-
70 V
Peak Pulse Power
-
160 W
Peak Pulse Current
3 A
3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 9 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PESD1LIN,115.

Related Parts

Descriptions

Descriptions of Nexperia PESD1LIN,115 provided by its distributors.

44V @ 5A 3A (8/20us) 15V (Max) 17.1V Unidirectional SOD-323 ESD Protection Devices ROHS
ESD Suppressor Diode TVS Bi-Dir 24V Automotive 2-Pin SOD-323 T/R / TVS DIODE 15VWM/24VWM SOD323
TVS Diode; Reverse Stand-Off Voltage, VRWM:15V; Clamping Voltage Max, Vc:44V; Diode Configuration:Bidirectional; Diode Case Style:SOD-323; No. of Pins:2 ;RoHS Compliant: Yes
DIODE, ESD, 44V, SOD-323; Clamping Volta; DIODE, ESD, 44V, SOD-323; Clamping Voltage Vc Max:44V; Diode Case Style:SOD-323; No. of Pins:2; MSL:MSL 1 - Unlimited; Breakdown Voltage Range:25.4V to 30.3V; Peak Pulse Current Ippm:3A; Reel Quantity:3000
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 40 / Voltage ESD Air Gap Min. kV = -23 / Voltage ESD Air Gap Max. kV = 23 / Voltage ESD Contact Min. kV = -23 / Voltage ESD Contact Max. kV = 23 / Breakdown Voltage Min. V = 30.3 / Breakdown Voltage Max. V = 25.4 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Package Type = SOD-323 / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
Number of Pins2
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage25.4 V
Capacitance13 pF
DirectionBidirectional
Max Junction Temperature (Tj)150 °C
Number of Channels1
Operating Supply Voltage15 V
PackagingBulk
Peak Pulse Current3 A
Schedule B8536300000
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD1LIN,115.

TME
Datasheet12 pages12 years ago
element14 APAC
Datasheet0 pages0 years ago
NXP Semiconductors
Datasheet11 pages15 years ago
Upverter
Technical Drawing5 pages5 years ago
Jameco
Datasheet12 pages19 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago