NXP Semiconductors PESD1FLEX

ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 / FlexRay bus ESD protection diode
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage27.8 V
Capacitance11 pF
Clamping Voltage70 V
DirectionBidirectional
Max Breakdown Voltage30.3 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage25.4 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage24 V
Peak Pulse Current3 A
PolarityBidirectional
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PESD1FLEX.

element14 APAC
Datasheet12 pages16 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet13 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PESD1FLEX.

Descriptions

Descriptions of NXP Semiconductors PESD1FLEX provided by its distributors.

ESD Suppressor Diode TVS Bi-Dir 24V Automotive 3-Pin SOT-23 / FlexRay bus ESD protection diode
200 W BIDIRECTIONAL 2 ELEMENT SILICON TVS DIODE TO-236AB
DIODE, TVS, 1NA, 24V, SOT-23; Diode Type:TVS, Bidirectional; Voltage, Stand-off:24V; Voltage, Vbr:27.8V; Power, Peak Pulse:200W; Typ Capacitance Cd @ Vr:11pF; Termination Type:SMD; Operating Temperature Range:-65°C to +150°C; Case ;RoHS Compliant: Yes

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage27.8 V
Capacitance11 pF
Clamping Voltage70 V
DirectionBidirectional
Max Breakdown Voltage30.3 V
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Breakdown Voltage25.4 V
Min Operating Temperature-65 °C
Number of Channels1
Operating Supply Voltage24 V
Peak Pulse Current3 A
PolarityBidirectional
Reverse Standoff Voltage24 V
TerminationSMD/SMT
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PESD1FLEX.

element14 APAC
Datasheet12 pages16 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet13 pages16 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago