Nexperia PESD15VS1UL,315

ESD Suppressor Diode TVS Uni-Dir 15V 40Vc Automotive AEC-Q101 2-Pin DFN T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage17.6 V
Capacitance70 pF
Clamping Voltage40 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current50 nA
Max Breakdown Voltage18.4 V
Max Operating Temperature150 °C
Max Power Dissipation150 W
Max Surge Current5 A
Min Breakdown Voltage17.6 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage15 V
PackagingTape and Reel
Peak Pulse Current5 A
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage17.6 V
Reverse Standoff Voltage15 V
Schedule B8536300000
TerminationSMD/SMT
Test Current5 mA
Working Voltage15 V
Dimensions
Depth620 µm
Length1.02 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD15VS1UL,315.

Farnell
Datasheet11 pages4 years ago
Datasheet16 pages12 years ago
Future Electronics
Datasheet16 pages12 years ago
Datasheet13 pages14 years ago
NXP Semiconductors
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-2.58%

Supply Chain

Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 21 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PESD15VS1UL,315.

Related Parts

Descriptions

Descriptions of Nexperia PESD15VS1UL,315 provided by its distributors.

ESD Suppressor Diode TVS Uni-Dir 15V 40Vc Automotive AEC-Q101 2-Pin DFN T/R
PESD15VS1UL Series 32 pF Uni-Directional ESD Protection Diode - SOD-882
ESD Suppressor Polymer Single Uni-Directional 30kV 2-Pin SOD-882 T/R
Unidirectional ESD protection diode
Pesd15Vs1Ul/Sod882/Sod2 Rohs Compliant: Yes |Nexperia PESD15VS1UL,315
SOD-882 ESD Protection Devices ROHS
ESD PROT DIODE, 15V, SOD-882, 2PINS;
150 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 15VWM 40VC DFN1006-2

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Part Number Aliases

This part may be known by these alternate part numbers:

  • "PESD15VS1UL,315"
  • PESD15VS1UL 315
  • PESD15VS1UL315

Technical Specifications

Physical
Case/PackageDFN
Contact PlatingTin
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage17.6 V
Capacitance70 pF
Clamping Voltage40 V
CompositionZener
DirectionUnidirectional
Element ConfigurationSingle
Leakage Current50 nA
Max Breakdown Voltage18.4 V
Max Operating Temperature150 °C
Max Power Dissipation150 W
Max Surge Current5 A
Min Breakdown Voltage17.6 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage15 V
PackagingTape and Reel
Peak Pulse Current5 A
Peak Pulse Power 150 W
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage17.6 V
Reverse Standoff Voltage15 V
Schedule B8536300000
TerminationSMD/SMT
Test Current5 mA
Working Voltage15 V
Dimensions
Depth620 µm
Length1.02 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD15VS1UL,315.

Farnell
Datasheet11 pages4 years ago
Datasheet16 pages12 years ago
Future Electronics
Datasheet16 pages12 years ago
Datasheet13 pages14 years ago
NXP Semiconductors
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago