NXP Semiconductors PESD12VU1UT

ESD Suppressor TVS Uni-Direction 12V 3-Pin TO-236AB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage15 V
Capacitance600 fF
Clamping Voltage39 V
DirectionUnidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Channels1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current5 A
Reverse Standoff Voltage12 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PESD12VU1UT.

element14 APAC
Datasheet13 pages14 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet13 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PESD12VU1UT.

Descriptions

Descriptions of NXP Semiconductors PESD12VU1UT provided by its distributors.

ESD Suppressor TVS Uni-Direction 12V 3-Pin TO-236AB
Esd Protection Device, Tvs, 39 V, Sot-23, 3
200 W UNIDIRECTIONAL 2 ELEMENT SILICON TVS DIODE TO-236AB
ULTRA LOW CAPACITANCE ESD PROTECTION DIODE Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Unidirectional, 1 Element, Silicon, TO-236AB
PESD12VU1UT - ULTRA LOW CAPACITA

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
Case/PackageSOT-23
Number of Pins3
Technical
Ambient Temperature Range High150 °C
Breakdown Voltage15 V
Capacitance600 fF
Clamping Voltage39 V
DirectionUnidirectional
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Number of Channels1
Operating Supply Voltage12 V
PackagingCut Tape
Peak Pulse Current5 A
Reverse Standoff Voltage12 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PESD12VU1UT.

element14 APAC
Datasheet13 pages14 years ago
Upverter
Technical Drawing5 pages5 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet13 pages18 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago