Nexperia PESD12VS1UA

ESD Suppressor TVS 15KV 2-Pin SOD-323
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Capacitance180 pF
Clamping Voltage27 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current100 nA
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Max Reverse Leakage Current100 nA
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Pulse Current22.5 A
Peak Pulse Power 500 mW
Reverse Standoff Voltage12 V
Working Voltage12 V
Dimensions
Height1.1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD12VS1UA.

element14 APAC
Datasheet14 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.091
$ 0.091
Stock
619,143
907,836
907,836
Authorized Distributors
2
14
14

Engineering Resources

View Evaluation kits and Reference designs for Nexperia PESD12VS1UA.

Descriptions

Descriptions of Nexperia PESD12VS1UA provided by its distributors.

ESD Suppressor TVS 15KV 2-Pin SOD-323
UNIDIRECTIONAL ESD PROTECTION FOR TRANSIENT VOLTAGE SUPPRESSION Trans Voltage Suppressor Diode, 600W, 12V V(RWM), Unidirectional, 1 Element, Silicon
DIODE, ESD, LOW CAPACITANCE, SOD323; Diode Type:ESD Protection; Power Dissipation Pd:360mW; Clamping Voltage Vc Max:27V; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (19-Dec-2012)

Images

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NEXP
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • Nexperi
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/PHILIPS
  • NEX-NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
Capacitance180 pF
Clamping Voltage27 V
DirectionUnidirectional
Element ConfigurationSingle
ESD ProtectionYes
Leakage Current100 nA
Max Operating Temperature150 °C
Max Power Dissipation360 mW
Max Reverse Leakage Current100 nA
Min Breakdown Voltage13.3 V
Min Operating Temperature-55 °C
PackagingTape and Reel
Peak Pulse Current22.5 A
Peak Pulse Power 500 mW
Reverse Standoff Voltage12 V
Working Voltage12 V
Dimensions
Height1.1 mm
Length1.8 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for Nexperia PESD12VS1UA.

element14 APAC
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago