Littelfuse PESD0603-240

PESD0603 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Technical
Capacitance250 fF
Clamping Voltage45 V
DirectionBidirectional
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage24 V
PackagingCut Tape
Reverse Standoff Voltage24 V
Schedule B8536300000
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse PESD0603-240.

Littelfuse SCT
Datasheet6 pages7 years ago
Farnell
Datasheet9 pages7 years ago
element14 APAC
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages7 years ago
Datasheet9 pages11 years ago
Newark
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+7.04%

Alternate Parts

Price @ 1000
$ 0.137
$ 0.178
$ 0.178
Stock
5,574,252
1,760,897
1,760,897
Authorized Distributors
13
8
8
Polarity
-
-
-
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
-
-
-
Clamping Voltage
45 V
45 V
45 V
Peak Pulse Power
-
-
-
Peak Pulse Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Littelfuse PESD0603-240.

Descriptions

Descriptions of Littelfuse PESD0603-240 provided by its distributors.

PESD0603 Series 45 V 0.25 pF Bi-Directional Surface Mount ESD Protector
PESD Series - PESD Devices for ESD Protection, 24V, 0603, RoHS
Littelfuse SCT
ESD Suppressor Diode Polymer Bi-Dir 24V 45Vc Automotive 2-Pin T/R
Diode, Esd Protection, 0603, Full Reel; Clamping Voltage Vc Max:45V; Diode Case Style:0603; No. Of Pins:2Pins; Operating Voltage:24V; Power Dissipation Pd:-; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 1 - Unlimitedrohs Compliant: Yes |Littelfuse PESD0603-240

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTLE
  • LITTELF
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • LITTEIFUSE
  • LITL
  • LITTELFUSE/WICKMANN
  • LITTELFUSE BV
  • Littelfuse - Raychem
  • Littelfuse / Littlefuse

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD0603-240.

Technical Specifications

Physical
Case/Package0603
Case Code (Metric)0603
Technical
Capacitance250 fF
Clamping Voltage45 V
DirectionBidirectional
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Channels1
Operating Supply Voltage24 V
PackagingCut Tape
Reverse Standoff Voltage24 V
Schedule B8536300000
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Littelfuse PESD0603-240.

Littelfuse SCT
Datasheet6 pages7 years ago
Farnell
Datasheet9 pages7 years ago
element14 APAC
Datasheet6 pages10 years ago
Datasheet6 pages12 years ago
Future Electronics
Datasheet6 pages7 years ago
Datasheet9 pages11 years ago
Newark
Datasheet6 pages14 years ago

Compliance

Environmental Classification
RoHSCompliant