TE Connectivity PESD0402-140

PESD0402 Series 40 V 0.25 pF Bi-Directional Surface Mount ESD Protector

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Number of Pins2
Technical
Capacitance250 fF
Clamping Voltage40 V
Operating Supply Voltage14 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for TE Connectivity PESD0402-140.

Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages10 years ago
Datasheet9 pages15 years ago
element14 APAC
Datasheet9 pages11 years ago
Future Electronics
Datasheet9 pages7 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages15 years ago
Farnell
Datasheet6 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity PESD0402-140.

Related Parts

Descriptions

Descriptions of TE Connectivity PESD0402-140 provided by its distributors.

PESD0402 Series 40 V 0.25 pF Bi-Directional Surface Mount ESD Protector
Varistor, 14V, Surface Mount, CHIP, 0402, ROHS COMPLIANT
VARISTOR ESD CLAMP PROTECTOR,SMT,0402,14V,TR,HAZMAT
ESD SUPPRESSOR, 0402, 14V, 0.25PF
Circuit Protection Misc Overvoltage Protection Dev
ESD Suppressor Bi-Directional 15kV 2-Pin T/R/Box
ESD PROTECTOR; POLYMER; 0.25PF; 140VDC
14VDC 40V-CLAMP .25PF 250V-TRG
ESD Protector, 14V, 0402; Clamping Voltage Vc Max:40V; Diode Case Style:0402; No. of Pins:2; Breakdown Voltage Range:14V; Diode Configuration:Bidirectional; Leaded Process Compatible:Yes; Package / Case:2-SOD-923 ;RoHS Compliant: Yes

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • PESD0402-140.
  • RF1600-000

Technical Specifications

Physical
Case/Package0402
Case Code (Metric)0402
Number of Pins2
Technical
Capacitance250 fF
Clamping Voltage40 V
Operating Supply Voltage14 V
PackagingCut Tape

Documents

Download datasheets and manufacturer documentation for TE Connectivity PESD0402-140.

Electro Sonic
Datasheet6 pages12 years ago
Datasheet6 pages10 years ago
Datasheet9 pages15 years ago
element14 APAC
Datasheet9 pages11 years ago
Future Electronics
Datasheet9 pages7 years ago
Datasheet9 pages11 years ago
Datasheet9 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet9 pages8 years ago
iiiC
Datasheet9 pages11 years ago
Arrow Electronics
Datasheet9 pages15 years ago
Farnell
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement2 pages11 years ago