CUI PES1-S3-S3-M-TR

Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 5-Pin T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.59999 g
Technical
Current - Output 1303 mA
Efficiency73 %
FeaturesSCP
Isolation Voltage3 kV
Max Input Voltage3.63 V
Max Operating Temperature105 °C
Max Output Current303 mA
Max Power Dissipation1 W
Min Input Voltage2.97 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power1 W
Output Voltage3.3 V
PackagingCut Tape (CT)
Voltage - Output 13.3 V
Dimensions
Height7.366 mm
Length12.7 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for CUI PES1-S3-S3-M-TR.

Sager Electronics
Datasheet8 pages1 year ago
Datasheet8 pages2 years ago
Electro Sonic
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-12.86%

Alternate Parts

Price @ 1000
$ 5.825
$ 6.39
$ 6.39
Stock
17,942
7,282
7,282
Authorized Distributors
5
4
4
Case/Package
SMD/SMT
SMD/SMT
SMD/SMT
Number of Pins
-
-
-
Number of Outputs
1
1
1
Min Input Voltage
2.97 V
-
-
Max Input Voltage
3.63 V
-
-
Output Voltage
3.3 V
-
-
Output Current
-
-
-
Output Power
1 W
1 W
1 W
Isolation Voltage
3 kV
-
-
Efficiency
73 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for CUI PES1-S3-S3-M-TR.

Related Parts

Descriptions

Descriptions of CUI PES1-S3-S3-M-TR provided by its distributors.

Module DC-DC 3.3VIN 1-OUT 3.3V 0.303A 1W 5-Pin T/R
DC DC CONVERTER 3.3V 1W
Isolated DC/DC Converters - SMD dc-dc isolated, 1 W, 2.97-3.63 Vdc input, 3.3 Vdc, 303 mA, single unregulated output, SMT, T&R pkg

Manufacturer Aliases

CUI has several brands around the world that distributors may use as alternate names. CUI may also be known as the following names:

  • CUI INC
  • CUI STACK
  • CUI Devices
  • CUI INC (VA)
  • CUI Inc/V-Infinity
  • CUI Inc/Tosoku

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.59999 g
Technical
Current - Output 1303 mA
Efficiency73 %
FeaturesSCP
Isolation Voltage3 kV
Max Input Voltage3.63 V
Max Operating Temperature105 °C
Max Output Current303 mA
Max Power Dissipation1 W
Min Input Voltage2.97 V
Min Operating Temperature-40 °C
Number of Outputs1
Output Power1 W
Output Voltage3.3 V
PackagingCut Tape (CT)
Voltage - Output 13.3 V
Dimensions
Height7.366 mm
Length12.7 mm
Width8.3 mm

Documents

Download datasheets and manufacturer documentation for CUI PES1-S3-S3-M-TR.

Sager Electronics
Datasheet8 pages1 year ago
Datasheet8 pages2 years ago
Electro Sonic
Datasheet8 pages6 years ago
Upverter
Datasheet8 pages8 years ago

Compliance

Environmental Classification
RoHSCompliant