NXP Semiconductors PEMH13

100 Ma 50 V 2 Channel NPN Si Small Signal Transistor
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)50 V
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product230 MHz
hFE Min100
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Elements2
Power Dissipation200 mW
Dimensions
Height600 µm
Length1.7 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PEMH13.

Upverter
Technical Drawing5 pages4 years ago
Datasheet15 pages12 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PEMH13.

Descriptions

Descriptions of NXP Semiconductors PEMH13 provided by its distributors.

100 mA 50 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Physical
MountSurface Mount
Number of Pins6
Technical
Ambient Temperature Range High150 °C
Collector Base Voltage (VCBO)50 V
Collector Emitter Saturation Voltage100 mV
Collector Emitter Voltage (VCEO)50 V
Emitter Base Voltage (VEBO)5 V
Gain Bandwidth Product230 MHz
hFE Min100
Max Collector Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Min Operating Temperature-65 °C
Number of Elements2
Power Dissipation200 mW
Dimensions
Height600 µm
Length1.7 mm
Width1.3 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PEMH13.

Upverter
Technical Drawing5 pages4 years ago
Datasheet15 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago