Bourns PEC12-2217F-N0012

Encoder 12MM 24DETENTS 17.5MM Shft No Sw 12 Pulse
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentYes
Encoder TypeMechanical
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Channels2
Operating Supply Voltage5 V
OrientationRight Angle
Output TypeIncremental, Quadrature
PackagingBulk
Pulses per Revolution12
TerminationPC Pin
TypeMechanical
Dimensions
Height13.2 mm
Length23 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns PEC12-2217F-N0012.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Bourns PEC12-2217F-N0012.

Descriptions

Descriptions of Bourns PEC12-2217F-N0012 provided by its distributors.

ENCODER 12MM 24DETENTS 17.5MM SHFT NO SW 12 PULSE
ENCODER ROTARY

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Technical Specifications

Physical
MountPCB, Through Hole
Technical
Built in SwitchNo
DetentYes
Encoder TypeMechanical
Max Operating Temperature70 °C
Min Operating Temperature-30 °C
Number of Channels2
Operating Supply Voltage5 V
OrientationRight Angle
Output TypeIncremental, Quadrature
PackagingBulk
Pulses per Revolution12
TerminationPC Pin
TypeMechanical
Dimensions
Height13.2 mm
Length23 mm
Width12.4 mm

Documents

Download datasheets and manufacturer documentation for Bourns PEC12-2217F-N0012.

Datasheet3 pages11 years ago
Datasheet3 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago