24 Pulse Incremental Mechanical Rotary Encoder w/ 6 mm Flat Shaft; Through Hole
Bourns PEC11R-4015F-N0024 pricing and available inventory.
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| 7816824P | 443 | USD * | 1.576 | 1.087 | 1.031 | 1.031 | 11h | ||||
| PEC11R-4015F-N0024-ND | 0 | ·· | USD | 1.380 | 1.219 | 0.944 | 0.791 | 0.791 | 1d | ||
| PEC11R-4015F-N0024 | 150 | USD | 1.000 | 0.780 | 0.650 | 0.650 | 3d | ||||
| 2814030 | 0 | ·· | USD * | 2.012 | 1.564 | 1.137 | 1.054 | 0.936 | 1d | ||
| 652-PEC11R-4015F-N24 | 0 | ·· | USD | 1.300 | 1.090 | 0.872 | 0.774 | 0.728 | 2d | ||
| PEC11R4015FN0024 | 0 | ·· | USD | 0.896 | 0.852 | 0.852 | 1d | ||||
| PEC11R-4015F-N0024 | 0 | ·· | USD | 0.870 | 0.827 | 0.827 | 1d | ||||
| 53W9485 | 0 | ·· | USD | 1.470 | 1.310 | 0.960 | 0.836 | 0.836 | 1d | ||
| PEC11R-4015F-N0024 | 0 | ·· | USD | 1.170 | 1.121 | 3h | |||||
| 53W9485 | 0 | ·· | USD | 1.470 | 1.310 | 0.960 | 0.836 | 0.787 | 3h | ||
| 2814030 | 0 | ·· | USD * | 1.464 | 1.230 | 0.981 | 0.876 | 0.845 | 1d | ||
| 70407968 | 0 | ·· | USD | 1.250 | 1.110 | 1.110 | 1.110 | 1.110 | 1d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| PEC11R-4015F-N0024 | 628 | 7d |
| Seller | SKU | Updated | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|
| PEC11R-4015F-N0024 | Contact | >1wk | |||||||||
| PEC11R-4015F-N0024 | Contact | ·· | >1wk |
Bourns PEC11R-4015F-N0024 technical specifications, attributes, and parameters.
| Physical | |
|---|---|
| Mount | PCB, Panel, Through Hole |
| Technical | |
| Built in Switch | No |
| Current Rating | 10 mA |
| Detent | No |
| Encoder Type | Incremental |
| Max Operating Temperature | 70 °C |
| Min Operating Temperature | -30 °C |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Orientation | Vertical |
| Output Type | Incremental, Quadrature |
| Packaging | Bulk |
| Pulses per Revolution | 24 |
| Schedule B | 8543709655 |
| Termination | PC Pin |
| Voltage Rating (DC) | 5 V |
| Dimensions | |
| Height | 13.4 mm |
| Hole Diameter | 1 mm |
| Length | 21.5 mm |
| Width | 12.5 mm |
| Compliance | |
| RoHS | Compliant |
The following parts have similar specifications to Bourns PEC11R-4015F-N0024.




Download datasheets and manufacturer documentation for Bourns PEC11R-4015F-N0024.
| Farnell | ||
|---|---|---|
| Datasheet | 3 pages | 4 years ago |
| Datasheet | 3 pages | 7 years ago |
| Allied Electronics & Automation | ||
| Datasheet | 3 pages | 6 years ago |
| Compliance Statements | ||
| Conflict Mineral Statement | 1 page | 9 years ago |
Descriptions of Bourns PEC11R-4015F-N0024 provided by its distributors.
Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names: