Bourns PEC11L-4220F-S0015

INCREMENTAL ENCODER, 15 PULSES; Encoder; Encoder Technology: Mechanical; Type: Incremental;
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Housing MaterialMetal
MountPCB, Panel, Through Hole
Number of Pins5
Technical
Built in SwitchYes
Current Rating10 mA
DetentYes
Encoder TypeIncremental
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Nominal Supply Voltage (DC)5 V
Number of Channels2
Number of Circuits1
Number of Positions30
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution15
Schedule B8543709655
TerminationPC Pin
Voltage Rating (DC)5 V
Dimensions
Height12 mm
Length24.5 mm
Width11.8 mm

Documents

Download datasheets and manufacturer documentation for Bourns PEC11L-4220F-S0015.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet2 pages7 years ago
element14
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-19.54%

Engineering Resources

View Evaluation kits and Reference designs for Bourns PEC11L-4220F-S0015.

Related Parts

Descriptions

Descriptions of Bourns PEC11L-4220F-S0015 provided by its distributors.

INCREMENTAL ENCODER, 15 PULSES; Encoder; Encoder Technology:Mechanical; Type:Incremental;
Low Profile Encoder 15 PPR 2 Bit Quadrature 5VDC at 10 mA IP40 PCB Mount 60RPM
Mechanical Encoder Rotary Incremental Flat 2.1oz.in Straight Quadrature Digital Square Wave 15PPR Through Hole PC Pins
INCREMENTAL ENCODER, 15 PULSES; Encoder Technology: Mechanical; Encoder Type: Incremental; Encoder Resolution: 15PPR; No. of Detents: 30 Detents; Orientation: Vertical; Push Switch: With Momentary Push Swit 20T1492
Type = Incremental / Encoder Output Type = Quadrature / Revolution Speed min-1 = 60 / Encoder Resolution = 15 PPR / Number of Detents = 30 / Channels = 2 / Shaft Diameter mm = 6 / Operating Voltage Max. V = 5 / Output Current mA = 10 / Shaft Type = D Shaft / Housing Material = Metal / Series = PEC11L / Mounting Type = Panel Mount / Termination Type = PCB Pins / Protection Rating = IP40 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 80

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • PEC11L-4220F-S0015.

Technical Specifications

Physical
Housing MaterialMetal
MountPCB, Panel, Through Hole
Number of Pins5
Technical
Built in SwitchYes
Current Rating10 mA
DetentYes
Encoder TypeIncremental
Max Operating Temperature80 °C
Min Operating Temperature-25 °C
Nominal Supply Voltage (DC)5 V
Number of Channels2
Number of Circuits1
Number of Positions30
OrientationVertical
Output TypeIncremental, Quadrature
Pulses per Revolution15
Schedule B8543709655
TerminationPC Pin
Voltage Rating (DC)5 V
Dimensions
Height12 mm
Length24.5 mm
Width11.8 mm

Documents

Download datasheets and manufacturer documentation for Bourns PEC11L-4220F-S0015.

Newark
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
TME
Datasheet2 pages9 years ago
Electro Sonic
Datasheet2 pages10 years ago
Datasheet2 pages9 years ago
Burklin Elektronik
Datasheet2 pages7 years ago
element14
Datasheet3 pages12 years ago
Datasheet3 pages13 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago