Try the Octopart BOM Tool! Ad
octopart.com

Bourns PEC11-4220F-N0024

Incremental Encoder


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
02J2848 0 ··
element14 APAC
1367416 0 ··
SGD
1.73 1.31 1.31 1.31
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PEC11-4220F-N0024 Contact ··

Descriptions

Incremental Encoder; Encoder Type:Incremental; Encoder Resolution:24CPR; No. of Channels:2; Shaft Diameter:6mm; Series:PEC11; Rotation Speed:60rpm; Rotational Life Cycles:30000; Torque Max:2.7in-oz ;RoHS Compliant: Yes
Newark
Incremental Encoder
element14 APAC

Technical Specifications

Size-Length 13.208 mm
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 3
Size-Width 12.4968 mm
Number of Detents 24

Documents

Arrow
Datasheet 3 pages 5 years ago
Mouser
Datasheet 3 pages 10 years ago
Allied Electronics
Datasheet 1 page 11 years ago
element14
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
element14 APAC
Datasheet 3 pages 3 years ago
Newark
Datasheet 3 pages 3 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC PEC11-4220F-N0024
BNS PEC11-4220F-N0024
BOURNES PEC11-4220F-N0024
BOU PEC11-4220F-N0024
BOURN PEC11-4220F-N0024
BOUR PEC11-4220F-N0024
TRIMPOT PEC11-4220F-N0024
BRNS PEC11-4220F-N0024
BRN PEC11-4220F-N0024
POT PEC11-4220F-N0024
BOUNS PEC11-4220F-N0024
POWER INNOVATIONS PEC11-4220F-N0024
BOURNS ELECTRONICS PEC11-4220F-N0024
BOURNS INC (VA) PEC11-4220F-N0024
BOURNS AG PEC11-4220F-N0024
POWER INNOVA PEC11-4220F-N0024
POWER INNOVATION PEC11-4220F-N0024
BNS/B0007 PEC11-4220F-N0024
BOURNS INC TRIMPOT DIV PEC11-4220F-N0024
bourns net PEC11-4220F-N0024
power inno PEC11-4220F-N0024
BOURNS TRIMPOT PEC11-4220F-N0024
BNS/NONE PEC11-4220F-N0024
Bourns Incorporated PEC11-4220F-N0024
BBOURNS PEC11-4220F-N0024

Search for other parts like PEC11 »