Bourns PEC11-4215F-N0024

Encoder: incremental; Mounting: THT; 24imp/revol; 1mA; 30000cycles

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
PEC11-4215F-N0024 0 ··
USD
0.750 0.737
Newark
02J2845 0 ··
Farnell
1367415 0 ··
EUR
1.40 1.22 0.990 0.950 0.950
element14 APAC
1367415 0 ··
NZD
2.88 2.62 1.92 1.87 1.87
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
PEC11-4215F-N0024 7,400 ··
TME
PEC11-4215F-N0024 22 Buy Now »
USD
1.52 1.36 1.36 1.36 1.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PEC11-4215F-N0024 Contact ··
Touchstone Systems
PEC11-4215F-N0024 Contact Send RFQ »
SemiconductorPLUS
PEC11-4215F-N0024 Contact ··
XS Micro
PEC11-4215F-N0024 Contact ··

Descriptions

Incremental Encoder
Avnet
Encoder: incremental; Mounting: THT; 24imp/revol; 1mA; 30000cycles
TME
INCREMENTAL ENCODER; No. of Channels:2;; INCREMENTAL ENCODER; No. of Channels:2; Rotational Speed Max:60rpm; Encoder Resolution:24CPR; Encoder Type:Incremental; No. of Detents:24; No. of Pins:3; Operating Temperature Max:70°C; Operating Temperature Min:-30°C; Series:PEC11
element14 APAC
Incremental Encoder; Encoder Type:Incremental; Encoder Resolution:24CPR; No. of Channels:2; Shaft Diameter:6mm; Series:PEC11; Rotation Speed:60rpm; Rotational Life Cycles:30000; Torque Max:2.7in-oz ;RoHS Compliant: Yes
Newark
INCREMENTAL ENCODER
Farnell

Technical Specifications

RoHS Compliant
Number of Pins 3
Size-Width 12.4968 mm
Number of Detents 24
Size-Length 13.208 mm
Mounting Type Through Hole

Documents

element14 APAC
Datasheet 3 pages 3 years ago
Newark
Datasheet 3 pages 3 years ago
element14
Datasheet 3 pages 5 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 6 years ago
Datasheet 3 pages 5 years ago
Datasheet 3 pages 7 years ago
Datasheet 3 pages 7 years ago
Onlinecomponents.com
Datasheet 3 pages 5 years ago
Datasheet 3 pages 5 years ago
Compliance Statements
Conflict Mineral Statement 1 page 5 years ago

Images

Alternate Names

BOURNS INC PEC11-4215F-N0024
BNS PEC11-4215F-N0024
BOURNES PEC11-4215F-N0024
BOU PEC11-4215F-N0024
BOURN PEC11-4215F-N0024
BOUR PEC11-4215F-N0024
TRIMPOT PEC11-4215F-N0024
BRNS PEC11-4215F-N0024
BRN PEC11-4215F-N0024
POT PEC11-4215F-N0024
BOUNS PEC11-4215F-N0024
POWER INNOVATIONS PEC11-4215F-N0024
BOURNS ELECTRONICS PEC11-4215F-N0024
BOURNS INC (VA) PEC11-4215F-N0024
BOURNS AG PEC11-4215F-N0024
POWER INNOVA PEC11-4215F-N0024
POWER INNOVATION PEC11-4215F-N0024
BNS/B0007 PEC11-4215F-N0024
BOURNS INC TRIMPOT DIV PEC11-4215F-N0024
bourns net PEC11-4215F-N0024
power inno PEC11-4215F-N0024
BOURNS TRIMPOT PEC11-4215F-N0024
BNS/NONE PEC11-4215F-N0024
Bourns Incorporated PEC11-4215F-N0024
BBOURNS PEC11-4215F-N0024

Search for other parts like PEC11 »