pSemi PE43502MLI

Digital Attenuator 15.5dB Attenuation 6GHz 24-Pin QFN EP T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PE43502MLIContact
>1wk
PE43502MLIContact
>1wk

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins24
Technical
Attenuation Value15.5 dB
Impedance50 Ω
Max Operating Temperature85 °C
Min Input Voltage3 V
Min Operating Temperature-40 °C
Nominal Supply Current350 µA
Number of Bits5
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for pSemi PE43502MLI.

Upverter
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for pSemi PE43502MLI.

Descriptions

Descriptions of pSemi PE43502MLI provided by its distributors.

Digital Attenuator 15.5dB Attenuation 6GHz 24-Pin QFN EP T/R
IC RF DSA 5-BIT 50 OHM 24-QFN
ATTENUATOR - DIGITALLY CONTROLLED

Manufacturer Aliases

pSemi has several brands around the world that distributors may use as alternate names. pSemi may also be known as the following names:

  • pSemi Corporation
  • PSEMI CORP
  • pSemi / Peregrine Semiconductor

Technical Specifications

Physical
Case/PackageQFN EP
Number of Pins24
Technical
Attenuation Value15.5 dB
Impedance50 Ω
Max Operating Temperature85 °C
Min Input Voltage3 V
Min Operating Temperature-40 °C
Nominal Supply Current350 µA
Number of Bits5
PackagingTape and Reel

Documents

Download datasheets and manufacturer documentation for pSemi PE43502MLI.

Upverter
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant