TE Connectivity PE014012

Relay, Industrial; 5 A; PCB; PC Board; SPDT; 685 Ohms; 200 mW; Through Hole
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current17.52 mA
Coil Power210 mW
Coil Resistance685 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Consumption210 mW
Power Rating200 mW
Schedule B8536410050
Switching Capacity1.25 kW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Height10 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity PE014012.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet38 pages5 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet2 pages7 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages4 years ago
element14
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages15 years ago

Inventory History

3 month trend:
+82.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity PE014012.

Related Parts

Descriptions

Descriptions of TE Connectivity PE014012 provided by its distributors.

Relay, Industrial; 5 A; PCB; PC Board; SPDT; 685 Ohms; 200 mW; Through Hole
Electromechanical Relay 12VDC 685Ohm 5A SPDT (20x10x10)mm THT Miniature PCB Relay
PE Series 5 A SPDT 12 VDC PCB Mount Miniature General Purpose Power Relay
Electromechanical Relay SPDT 5A 12VDC 685Ohm Through Hole
Relay, 1 Form C (NO/NC), 12 V (DC), 685 Ω, 5 A, 440 V (AC), monostable, 1393219-6
MINIATURE PCB RELAY Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.018A (Coil), 12VDC (Coil), 210mW (Coil), 5A (Contact), DC Input, Random, AC Output, Panel Mount
PE014012 Power Relay Type: Standard Coil Magnetic System: Monostable, DC Coil Power Rating DC: 210 mW Coil Resistance: 685 Ω Coil Voltage Rating: 12 VDC Standard Monostable, DC 210 mW 685 Ω | Power Relay | Part Number: PE014012 | Internal Number: 1393219-6 | TE Connectivity
Coil Resistance Ohm = 685 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi / Series = PE / Width mm = 10 / Relay Type = Miniature / Coil Voltage - DC V = 12 / Length mm = 20 / Height mm = 10 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393219-6
  • 13932196
  • PE 014012
  • PE014012.
  • PE014012..

Technical Specifications

Physical
Contact MaterialSilver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High85 °C
Coil Current17.52 mA
Coil Power210 mW
Coil Resistance685 Ω
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating5 A
Current Rating5 A
Max Current Rating5 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time8 ms
PackagingCarton
Power Consumption210 mW
Power Rating200 mW
Schedule B8536410050
Switching Capacity1.25 kW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth10 mm
Height10 mm
Length20 mm
Width10 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity PE014012.

Electro Sonic
Datasheet2 pages11 years ago
Datasheet2 pages12 years ago
Datasheet38 pages5 years ago
Datasheet2 pages10 years ago
Master Electronics
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet2 pages7 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet2 pages11 years ago
Datasheet1 page15 years ago
element14 APAC
Datasheet2 pages10 years ago
Sager Electronics
Datasheet2 pages4 years ago
element14
Datasheet2 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Datasheet2 pages17 years ago
Burklin Elektronik
Datasheet2 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP54
RoHSCompliant
Compliance Statements
Materials Sheet5 pages10 years ago
Materials Sheet4 pages7 years ago
Reach Statement1 page6 years ago