Pulse PE-92108KNL

Inductor Power Toroid 90.7uH/67uH 20% 3.6A 45mOhm DCR RDL
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountRadial, Through Hole
Number of Pins2
Technical
Current Rating3 A
DC Current3.6 A
DC Resistance (DCR)45 mΩ
Inductance67 µH
Inductance Tolerance20 %
Lead/Base StyleRadial
Max DC Current3.6 A
Max Operating Temperature130 °C
Manufacturer Package IdentifierKM-4.0
Military StandardNot
Min Operating Temperature-40 °C
PackagingBulk
Power Rating250 mW
Resistance47.5 Ω
RMS Current (Irms)3.6 A
Schedule B8504500000
Series Resistance40 mΩ
ShieldingUnshielded
TerminationRadial
Test Frequency20 kHz
Tolerance1 %
Voltage Rating250 V
Dimensions
Depth15.5 mm
Height27.94 mm
Lead Diameter812.8 µm
Lead Pitch11.44 mm
Length6.2992 mm
Width15.748 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-92108KNL.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages7 years ago
Factory Futures
Datasheet2 pages18 years ago
element14 APAC
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Sager Electronics
Datasheet3 pages9 years ago
Upverter
Datasheet3 pages5 years ago

Inventory History

3 month trend:
-57.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse PE-92108KNL.

Related Parts

Descriptions

Descriptions of Pulse PE-92108KNL provided by its distributors.

Inductor Power Toroid 90.7uH/67uH 20% 3.6A 45mOhm DCR RDL
100 µH 3 A 40 mOhm Max Radial Vertical (Open) Unshielded Toroidal Inductor
Power Inductor, 100 uH, 3 A, 40 Milliohm, ± 20%
FIXED IND 67UH 3.6A 45 MOHM TH
Radial Vertical (Open) 0.970Lx0.610W 24.64mmx15.50mm 67muH ±20%
50KHz Simple Switcher SMT Inductors, up to 3.5A
Simple Switcher Inductor, 100 uH, RoHS
Pulse SCT
Product Description Demo for Development.
Inductor, 100Uh, 3A, +20%; Product Range:Klipmount Series; Inductance:67Μh; Rms Current (Irms):3.6A; Dc Resistance Max:0.045Ohm; Inductance Tolerance:± 20%; Case Dimensions:24.64Mm X 15.5Mm X 27.94Mm Rohs Compliant: Yes |Pulse Electronics PE92108KNL

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • Pulse Electronics
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • PULSE ELECTRONICS CORP
  • M-PULSE
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1209546
  • PE-92108KNL.
  • PE92108KNL

Technical Specifications

Physical
Case/PackageAxial
MountRadial, Through Hole
Number of Pins2
Technical
Current Rating3 A
DC Current3.6 A
DC Resistance (DCR)45 mΩ
Inductance67 µH
Inductance Tolerance20 %
Lead/Base StyleRadial
Max DC Current3.6 A
Max Operating Temperature130 °C
Manufacturer Package IdentifierKM-4.0
Military StandardNot
Min Operating Temperature-40 °C
PackagingBulk
Power Rating250 mW
Resistance47.5 Ω
RMS Current (Irms)3.6 A
Schedule B8504500000
Series Resistance40 mΩ
ShieldingUnshielded
TerminationRadial
Test Frequency20 kHz
Tolerance1 %
Voltage Rating250 V
Dimensions
Depth15.5 mm
Height27.94 mm
Lead Diameter812.8 µm
Lead Pitch11.44 mm
Length6.2992 mm
Width15.748 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-92108KNL.

Newark
Datasheet2 pages8 years ago
Datasheet2 pages7 years ago
Datasheet2 pages15 years ago
Electro Sonic
Datasheet2 pages7 years ago
Factory Futures
Datasheet2 pages18 years ago
element14 APAC
Datasheet2 pages18 years ago
Datasheet2 pages18 years ago
Sager Electronics
Datasheet3 pages9 years ago
Upverter
Datasheet3 pages5 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant