Pulse PE-68488NL

Power Transformer 1: 1: 1: 1 1000Vrms Single Prim. Triple Sec. 9V Prim. 24V/48V Sec. Through Hole
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
DC Resistance (DCR)70 Ω
Element ConfigurationSingle
Frequency100 kHz
Lead/Base StylePC Pin
Max Operating Temperature130 °C
Min Operating Temperature-30 °C
PackagingBulk
Turns Ratio1:1
Dimensions
Depth22.86 mm
Height - Seated (Max)12.7 mm
Length21.59 mm
Width21.59 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-68488NL.

Sager Electronics
Datasheet1 page20 years ago

Engineering Resources

View Evaluation kits and Reference designs for Pulse PE-68488NL.

Descriptions

Descriptions of Pulse PE-68488NL provided by its distributors.

Power Transformer 1:1:1:1 1000Vrms Single Prim. Triple Sec. 9V Prim. 24V/48V Sec. Through Hole
Switching Transformer 1:1:1:1 9VDC 24VDC/48VDC Through Hole
Switching Transformer 1:1:1:1 8 Terminal PC Pin Thru-Hole
Power Transformers THT Flyback 36uH 20Ohms
XFRMR FLYBCK 1:1:1:1 FOR LT 1171

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE68488NL

Technical Specifications

Physical
Case/PackageDIP
MountThrough Hole
Number of Pins8
Technical
DC Resistance (DCR)70 Ω
Element ConfigurationSingle
Frequency100 kHz
Lead/Base StylePC Pin
Max Operating Temperature130 °C
Min Operating Temperature-30 °C
PackagingBulk
Turns Ratio1:1
Dimensions
Depth22.86 mm
Height - Seated (Max)12.7 mm
Length21.59 mm
Width21.59 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-68488NL.

Sager Electronics
Datasheet1 page20 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant