Pulse PE-67050NL

PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Current Rating35 A
DC Resistance (DCR)700 mΩ
Frequency200 kHz
Inductance5 mH
Lead/Base StylePC Pin
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8504500000
TerminationPC Pin
Turns Ratio1:50
Dimensions
Depth14.35 mm
Height19.05 mm
Height - Seated (Max)19.05 mm
Length19.05 mm
Width14.35 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-67050NL.

_legacy Avnet
Datasheet1 page16 years ago
Pulse SCT
Datasheet2 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago

Inventory History

3 month trend:
-6.48%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 3.39
$ 25.315
Stock
19,922
5,926
Authorized Distributors
9
3
Inductance
5 mH
5 mH
Turns Ratio
1:50
1:50
Current Rating
35 A
35 A
Isolation Voltage
-
3.75 kV
Max Power Dissipation
-
-
Frequency
200 kHz
200 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Pulse PE-67050NL.

Descriptions

Descriptions of Pulse PE-67050NL provided by its distributors.

PE-67XXX series THT Current Sense Transformer with high isolation (4250Vrms) and VDE approval
Current Transformer 1:50 3750Vrms 0.7Ohm Sec. DCR 4 Terminal PC Pin Thru-Hole
Xfmr Current Sense Toroid, Tht Rohs Compliant: Yes |Pulse Electronics PE-67050NL

Manufacturer Aliases

Pulse has several brands around the world that distributors may use as alternate names. Pulse may also be known as the following names:

  • PULSE ELECTRONICS
  • FIL-MAG
  • VALOR
  • PULSE ENGINEERING
  • PUL
  • Pulse Electronics Corporation
  • PULSE ENGINEERING INC
  • Pulse Electronics Network
  • TECHNITROL
  • PULSE ENG
  • Pulse Electronics Power
  • VAL
  • PUISE
  • FIL
  • VALOR ELEC COMP
  • PulseLarsen Antennas
  • M-PULSE
  • PULSE ELECTRONICS CORP
  • VALO
  • VALR
  • FII-MAG
  • PULSE RESEARCH LAB
  • PULSE POWER
  • PULSE ANTENNA
  • Technitrol Inc

Part Number Aliases

This part may be known by these alternate part numbers:

  • PE67050NL

Technical Specifications

Physical
MountThrough Hole
Number of Pins4
Technical
Current Rating35 A
DC Resistance (DCR)700 mΩ
Frequency200 kHz
Inductance5 mH
Lead/Base StylePC Pin
Max Operating Temperature130 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8504500000
TerminationPC Pin
Turns Ratio1:50
Dimensions
Depth14.35 mm
Height19.05 mm
Height - Seated (Max)19.05 mm
Length19.05 mm
Width14.35 mm

Documents

Download datasheets and manufacturer documentation for Pulse PE-67050NL.

_legacy Avnet
Datasheet1 page16 years ago
Pulse SCT
Datasheet2 pages4 years ago
Sager Electronics
Datasheet1 page9 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant