NXP Semiconductors PDZ5.1B

Zener Diode Single 5.08V 2% 60Ohm 400mW Automotive 2-Pin SOD-323 / Voltage regulator diodes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Current2 A
Forward Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Power Dissipation400 mW
Reverse Voltage1.5 V
Zener Voltage5.08 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PDZ5.1B.

Upverter
Technical Drawing5 pages4 years ago
Datasheet10 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for NXP Semiconductors PDZ5.1B.

Descriptions

Descriptions of NXP Semiconductors PDZ5.1B provided by its distributors.

Zener Diode Single 5.08V 2% 60Ohm 400mW Automotive 2-Pin SOD-323 / Voltage regulator diodes
Diode Zener PDZ5.1B PHILIPS miliwath=400 V=5.1 SOD323
Halfin
Zener Diode Housing type: SOD-323 Package: SMD Power dissipation: 0.4 W Zener resistance: 60 Ohm Zener voltage: 5.1 V
French Electronic Distributor since 1988

Images

Manufacturer Aliases

NXP Semiconductors has several brands around the world that distributors may use as alternate names. NXP Semiconductors may also be known as the following names:

  • NXP
  • PHILIPS
  • PHIL
  • PHI
  • PHILLIPS
  • NXP USA Inc
  • NXP SEMI
  • NXP SEMICONDUCTOR
  • PHILIPS/NXP
  • PHILIPS SEMICONDUCTORS
  • PHILIP
  • Philips Semiconductor
  • NXP/PHILIPS
  • PHILPS
  • PHILIPS COMPONENTS
  • PHILIPS SEMI
  • PHL
  • PHLIPS
  • NXP Semicon
  • PHILIPS ECG
  • NXP / Freescale
  • PHILL
  • Philips Semiconducto
  • PHILLIP
  • PHILI
  • Philips Semiconductors
  • NXP Semiconductors NV
  • NXP

Technical Specifications

Technical
Current2 A
Forward Current100 mA
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Reverse Leakage Current2 µA
Power Dissipation400 mW
Reverse Voltage1.5 V
Zener Voltage5.08 V
Dimensions
Height1.1 mm

Documents

Download datasheets and manufacturer documentation for NXP Semiconductors PDZ5.1B.

Upverter
Technical Drawing5 pages4 years ago
Datasheet10 pages14 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement3 pages11 years ago