NXP Semiconductors PDZ18B,115

PDZ-B Series 18 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
PDZ18B,115 63,000 Buy Now »
USD
0.014
Avnet
PDZ18B,115 0 ··
USD
Digi-Key 3
568-6446-1-ND 1,652 Buy Now »
USD
0.370 0.306 0.162 0.073 0.073
568-6446-6-ND 1,652 Buy Now »
USD
0.370 0.306 0.162 0.073 0.073
568-6446-2-ND 0 ··
USD
0.055
Mouser
771-PDZ18B-T/R 4,235 Buy Now »
USD
0.390 0.256 0.107 0.073 0.047
Newark 2
93X4596 0 ··
USD
0.037 0.037 0.037 0.037 0.016
70R7164 0 ··
USD
Future Electronics
PDZ18B,115 45,000 Buy Now »
USD
0.012
Farnell 2
1757853 1,240 Buy Now »
GBP
0.194 0.055 0.033 0.028
2439602 0 ··
GBP
0.025
element14 APAC 2
1757853 1,135 Buy Now »
SGD
0.611 0.401 0.168 0.115 0.074
2439602 0 ··
SGD
0.022
Avnet Asia
PDZ18B,115 177,000 Buy Now »
USD
0.026
Avnet Europe
PDZ18B,115 45,000 Buy Now »
EUR
RS Components
7258281 600 Buy Now »
GBP
0.050 0.034 0.025
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Wuhan P&S
PDZ18B,115 10,650 Buy Now »
USD
0.012 0.012 0.012 0.012 0.012
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PDZ18B,115 Contact Send RFQ »
North Star Micro
PDZ18B,115 Contact ··
XS Micro
PDZ18B,115 Contact ··

Descriptions

PDZ-B Series 18 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323
Future Electronics
DIODE ZENER,0.4W,18V,SOD323; Voltage Vz:18V; Max Power Dissipation:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; Case Style:SOD-323; Termination Type:SMD; Test Current:5mA ;RoHS Compliant: Yes
Newark
Diode Zener Single 17.955V 2% 400mW 2-Pin SOD-323 T/R
Avnet
DIODE, ZENER, 0.4W, 18V, SOD323; Zener Voltage Vz Typ:18V; Power Dissipation Pd:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-323; Power Dissipation Max:400mW; Termination Type:SMD; Test Current:5mA
element14 APAC
DIODE ZENER,0.4W,18V,SOD323; Voltage Vz:18V; Max Power Dissipation:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; Case Style:SOD-323; Termination Type:SMD; Test Current:5mA
Farnell
PDZ-B series - 稳压器二极管
NXP Semiconductors
Diode Zener Single 17.955V 2% 400mW 2-Pin SOD-323 T/R
Avnet Asia
DIODE ZENER 18V 400MW SOD323
Digi-Key
400mW,Voltage regulator diodes(18.35)Vmax
Wuhan P&S
Diode Zener Single 17.955V 2% 400mW Automotive 2-Pin SOD-323 T/R
Verical
DiodeZenerSingle 17.955V 2% 400mW 2P UMD
RS Components

Technical Specifications

Mounting Type Surface Mount
RoHS Compliant
Number of Pins 2
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Tape & Reel (TR) Cut Tape (CT)
Lifecycle Status Active

Documents

Farnell
Datasheet 9 pages 7 years ago
Future Electronics
Datasheet 9 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS PDZ18B,115
NXP PDZ18B,115
PHIL PDZ18B,115
PHILLIPS PDZ18B,115
PHI PDZ18B,115
PHILIPS/NXP PDZ18B,115
PHILIP PDZ18B,115
NXP SEMI PDZ18B,115
PHILIPS SEMICONDUCTORS PDZ18B,115
Philips Semiconductor PDZ18B,115
PHILPS PDZ18B,115
PHILIPS SEMI PDZ18B,115
NXP/PHILIPS PDZ18B,115
NXP SEMICONDUCTOR PDZ18B,115
PHILIPS COMPONENTS PDZ18B,115
PHL PDZ18B,115
PHLIPS PDZ18B,115
PHILIPS ECG PDZ18B,115
PHILL PDZ18B,115
Philips Semiconducto PDZ18B,115
PHILLIP PDZ18B,115
PHILI PDZ18B,115
PHIL/SIG PDZ18B,115
PHILTPS PDZ18B,115
ERO PDZ18B,115
Philips Semiconductors PDZ18B,115
NXP Semiconductors NV PDZ18B,115
NXP PDZ18B,115

Search for other parts like PDZ18 »