NXP Semiconductors PDZ12B,115

; Zener Voltage Typ, Vz:12V; Power Dissipation, Pd:400mW; Diode Case Style:SOD-323; No. of Pins:2

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
PDZ12B,115 66,000 Buy Now »
USD
0.013
PDZ12B,115 27,000 Buy Now »
USD
0.013
Avnet
PDZ12B,115 21,000 Buy Now »
USD
Digi-Key 3
568-6443-1-ND 22,004 Buy Now »
USD
0.230 0.188 0.100 0.045 0.045
568-6443-6-ND 22,004 Buy Now »
USD
0.230 0.188 0.100 0.045 0.045
568-6443-2-ND 21,000 Buy Now »
USD
0.034
Newark
34R4460 694 Buy Now »
USD
0.152 0.100 0.034 0.029
Future Electronics
PDZ12B,115 60,000 Buy Now »
USD
0.012
Mouser
771-PDZ12B-T/R 3,627 Buy Now »
USD
0.240 0.157 0.066 0.045 0.029
Farnell 2
1757850RL 3,514 Buy Now »
GBP
0.119 0.044 0.030 0.026
2439598 0 ··
GBP
0.019
element14 APAC 2
1757850 694 Buy Now »
SGD
0.389 0.254 0.107 0.073 0.047
2439598 0 ··
SGD
0.022
Distrelec
PDZ12B,115 3,000 Buy Now »
EUR
0.200 0.140 0.060 0.060 0.060
RS Components
7258240 3,000 Buy Now »
GBP
0.046 0.029 0.024
Avnet Europe
PDZ12B,115 0 ··
EUR
Avnet Asia
PDZ12B,115 0 ··
USD
0.026
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
PDZ12B,115 0 ··
Wuhan P&S
PDZ12B,115 1,500 Buy Now »
USD
0.089 0.089 0.089 0.014 0.014
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PDZ12B,115 Contact Send RFQ »
North Star Micro
PDZ12B,115 Contact ··
XS Micro
PDZ12B,115 Contact ··

Descriptions

Diode Zener Single 11.99V 2% 400mW Automotive 2-Pin SOD-323 T/R
Verical
DIODE, ZENER, 0.4W, 12V, SOD323; Zener Voltage Vz Typ:12V; Power Dissipation Pd:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; SVHC:No SVHC (20-Jun-2011); Package / Case:SOD-323; Power Dissipation Max:400mW; Termination Type:SMD; Test Current:5mA
element14 APAC
Diode Zener Single 11.99V 2% 400mW 2-Pin SOD-323 T/R
Avnet
PDZ-B series - 稳压器二极管
NXP Semiconductors
DIODE,ZENER,0.4W,12V,SOD323; Voltage Vz:12V; Max Power Dissipation:400mW; Operating Temperature Range:-65°C to +150°C; Diode Case Style:SOD-323; No. of Pins:2; Case Style:SOD-323; Termination Type:SMD; Test Current:5mA
Farnell
; Zener Voltage Typ, Vz:12V; Power Dissipation, Pd:400mW; Diode Case Style:SOD-323; No. of Pins:2
Newark
PDZ-B Series 12 V ±2 % 400 mW Surface Mount Voltage Regulator Diode - SOD-323
Future Electronics
Zener diode [NXP] PDZ12B,115 Zener diode
Distrelec
DIODE ZENER 12V 400MW SOD323
Digi-Key
400mW,Voltage regulator diodes(12.24)Vmax
Wuhan P&S
Diode ZenerSingle 11.99V 2% 400mW 2P UMD
RS Components
Diode Zener Single 11.99V 2% 400mW 2-Pin SOD-323 T/R
Avnet Asia

Technical Specifications

Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 2
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT)

Documents

Farnell
Datasheet 9 pages 7 years ago
Future Electronics
Datasheet 9 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS PDZ12B,115
NXP PDZ12B,115
PHIL PDZ12B,115
PHILLIPS PDZ12B,115
PHI PDZ12B,115
PHILIPS/NXP PDZ12B,115
PHILIP PDZ12B,115
NXP SEMI PDZ12B,115
PHILIPS SEMICONDUCTORS PDZ12B,115
Philips Semiconductor PDZ12B,115
PHILPS PDZ12B,115
PHILIPS SEMI PDZ12B,115
NXP/PHILIPS PDZ12B,115
NXP SEMICONDUCTOR PDZ12B,115
PHILIPS COMPONENTS PDZ12B,115
PHL PDZ12B,115
PHLIPS PDZ12B,115
PHILIPS ECG PDZ12B,115
PHILL PDZ12B,115
Philips Semiconducto PDZ12B,115
PHILLIP PDZ12B,115
PHILI PDZ12B,115
PHIL/SIG PDZ12B,115
PHILTPS PDZ12B,115
ERO PDZ12B,115
Philips Semiconductors PDZ12B,115
NXP Semiconductors NV PDZ12B,115
NXP PDZ12B,115

Search for other parts like PDZ12 »