NXP Semiconductors PDZ10B,115

; Zener Voltage Typ, Vz:10V; Power Dissipation, Pd:400mW; Diode Case Style:SOD-323; No. of Pins:2

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 4
PDZ10B,115 90,000 Buy Now »
USD
0.013
PDZ10B,115 198,000 Buy Now »
USD
0.013
PDZ10B,115 42,000 Buy Now »
USD
0.017
PDZ10B,115 15,000 Buy Now »
USD
0.039
Arrow
PDZ10B,115 42,000 Buy Now »
USD
0.011
Avnet
PDZ10B,115 21,000 Buy Now »
USD
Digi-Key 3
568-6442-1-ND 5,848 Buy Now »
USD
0.350 0.289 0.153 0.069 0.069
568-6442-6-ND 5,848 Buy Now »
USD
0.350 0.289 0.153 0.069 0.069
568-6442-2-ND 3,000 Buy Now »
USD
0.052
Newark 2
75R5211 1,870 Buy Now »
USD
70R7155 15,000 Buy Now »
USD
0.031
Mouser
771-PDZ10B115 8,990 Buy Now »
USD
0.370 0.242 0.101 0.069 0.044
Future Electronics
PDZ10B,115 6,000 Buy Now »
USD
0.012
Farnell 3
1757849 7,502 Buy Now »
GBP
0.183 0.039 0.023 0.020
2371088 15,000 Buy Now »
GBP
0.208
2439597 0 ··
GBP
0.019
element14 APAC 4
1757849 4,491 Buy Now »
SGD
0.579 0.379 0.159 0.108 0.069
1757849RL 4,491 Buy Now »
SGD
0.579 0.379 0.159 0.108 0.069
2371088 15,000 Buy Now »
SGD
0.066
2439597 0 ··
SGD
0.022
RS Components
7258231 2,200 Buy Now »
GBP
0.036 0.024 0.018
Avnet Europe
PDZ10B,115 0 ··
EUR
Avnet Asia
PDZ10B,115 15,000 Buy Now »
USD
0.026
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EarthTron
PDZ10B,115 2,530 ··
Wuhan P&S
PDZ10B,115 6,100 Buy Now »
USD
0.012 0.012 0.012 0.012 0.012
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
PDZ10B,115 Contact Send RFQ »
North Star Micro
PDZ10B,115 Contact ··
XS Micro
PDZ10B,115 Contact ··

Descriptions

ZENER DIODE, FULL REEL
element14 APAC
DIODE ZENER 10V 400MW SOD323
Digi-Key
Diode Zener Single 9.99V 2% 400mW Automotive 2-Pin SOD-323 T/R
Verical
Diode Zener Single 9.99V 2% 400mW 2-Pin SOD-323 T/R
Avnet Asia
PDZ-B series - 稳压器二极管
NXP Semiconductors
400mW,Voltage regulator diodes(10.21)Vmax
Wuhan P&S
DiodeZenerSingle 9.99V 2% 400mW 2Pin UMD
RS Components
PDZ10B/SOD2/REEL 7" Q1/T1 *STA
Future Electronics
ZENER DIODE, FULL REEL
Farnell
Diode Zener Single 9.99V 2% 400mW 2-Pin UMD T/R
North Star Micro
; Zener Voltage Typ, Vz:10V; Power Dissipation, Pd:400mW; Diode Case Style:SOD-323; No. of Pins:2
Newark
Diode Zener Single 9.99V 2% 400mW 2-Pin SOD-323 T/R
Avnet

Technical Specifications

REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Packaging Cut Tape (CT) Tape & Reel (TR)
Lifecycle Status Active
Mounting Type Surface Mount
RoHS Compliant
Number of Pins 2

Documents

Farnell
Datasheet 9 pages 7 years ago
Datasheet 9 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 4 years ago
Reach Statement 3 pages 3 years ago

Images

Alternate Names

PHILIPS PDZ10B,115
NXP PDZ10B,115
PHIL PDZ10B,115
PHILLIPS PDZ10B,115
PHI PDZ10B,115
PHILIPS/NXP PDZ10B,115
PHILIP PDZ10B,115
NXP SEMI PDZ10B,115
PHILIPS SEMICONDUCTORS PDZ10B,115
Philips Semiconductor PDZ10B,115
PHILPS PDZ10B,115
PHILIPS SEMI PDZ10B,115
NXP/PHILIPS PDZ10B,115
NXP SEMICONDUCTOR PDZ10B,115
PHILIPS COMPONENTS PDZ10B,115
PHL PDZ10B,115
PHLIPS PDZ10B,115
PHILIPS ECG PDZ10B,115
PHILL PDZ10B,115
Philips Semiconducto PDZ10B,115
PHILLIP PDZ10B,115
PHILI PDZ10B,115
PHIL/SIG PDZ10B,115
PHILTPS PDZ10B,115
ERO PDZ10B,115
Philips Semiconductors PDZ10B,115
NXP Semiconductors NV PDZ10B,115
NXP PDZ10B,115

Search for other parts like PDZ10 »