Advanced Photonix PDV-P9203

PHOTOCELL 5K-20K OHM 4.20MM,CONTAINS LEAD

Datasheet

See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
IBS Electronics
PDV-P9203 181 ··
USD
1.77 1.77 1.77 1.77 1.77
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PDV-P9203 Contact ··

Descriptions

PHOTOCELL 5K-20K OHM 4.20MM,CONTAINS LEAD
IBS Electronics

Technical Specifications

Lead-Free Status Contains Lead
RoHS Exempt
Mounting Type Through Hole
Wavelength 520 nm
Housing Material Ceramic
Size-Diameter 4.2 mm
Size-Height 2 mm
Rise Time 70 ms

Documents

Digi-Key
Datasheet 1 page 10 years ago
Factory Futures
Datasheet

Alternate Names

Advanced Photonix Inc PDV-P9203
PHOTONIC DETECTORS PDV-P9203
ADVANCED PHOTONIX INC (VA) PDV-P9203

Search for other parts like PDV-P9203 »