Advanced Photonix PDV-P9003-1


See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
PDV-P9003-1 Contact ··

Technical Specifications

Rise Time 60 ms
Lead-Free Status Contains Lead
RoHS Exempt
Mounting Type Through Hole
Wavelength 520 nm
Housing Material Ceramic
Size-Diameter 4.2 mm
Size-Height 2 mm

Documents

Factory Futures
Datasheet
Digi-Key
Datasheet 1 page 10 years ago

Alternate Names

Advanced Photonix Inc PDV-P9003-1
PHOTONIC DETECTORS PDV-P9003-1
ADVANCED PHOTONIX INC (VA) PDV-P9003-1

Search for other parts like PDV-P9003 »