Advanced Photonix PDV-P8001

Cds Photoresist 3K-11 Kohm 5.10MM
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
Number of Pins2
Technical
Fall Time20 ms
Max Operating Temperature75 °C
Min Operating Temperature-30 °C
Rise Time55 ms
Wavelength520 nm
Dimensions
Diameter5.1 mm
Height2 mm

Documents

Download datasheets and manufacturer documentation for Advanced Photonix PDV-P8001.

DigiKey
Datasheet1 page18 years ago

Inventory History

3 month trend:
-23.40%

Engineering Resources

View Evaluation kits and Reference designs for Advanced Photonix PDV-P8001.

Descriptions

Descriptions of Advanced Photonix PDV-P8001 provided by its distributors.

CDS PHOTORESIST 3K-11KOHM 5.10MM

Manufacturer Aliases

Advanced Photonix has several brands around the world that distributors may use as alternate names. Advanced Photonix may also be known as the following names:

  • Advanced Photonix Inc
  • PHOTONIC DETECTORS
  • ADVANCED PHOTONIX INC (VA)
  • Adv Photonix
  • API

Technical Specifications

Physical
Case/PackageAxial
Housing MaterialCeramic
Number of Pins2
Technical
Fall Time20 ms
Max Operating Temperature75 °C
Min Operating Temperature-30 °C
Rise Time55 ms
Wavelength520 nm
Dimensions
Diameter5.1 mm
Height2 mm

Documents

Download datasheets and manufacturer documentation for Advanced Photonix PDV-P8001.

DigiKey
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant