Advanced Photonix PDU-V105

Photodiode Uv 4.48MM Sq TO-5

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
PDU-V105Contact
>1wk
NS-PDU-V105Contact
>1wk

Technical Specifications

Physical
Case/PackageTO-5
MountThrough Hole
Technical
Dark Current2 pA
Diode TypePIN
Max Operating Temperature125 °C
Max Reverse Voltage (DC)75 V
Min Operating Temperature-40 °C
PackagingBulk
Response Time500 ns
Viewing Angle78 °

Engineering Resources

View Evaluation kits and Reference designs for Advanced Photonix PDU-V105.

Descriptions

Descriptions of Advanced Photonix PDU-V105 provided by its distributors.

PHOTODIODE UV 4.48MM SQ TO-5

Manufacturer Aliases

Advanced Photonix has several brands around the world that distributors may use as alternate names. Advanced Photonix may also be known as the following names:

  • Advanced Photonix Inc
  • PHOTONIC DETECTORS
  • ADVANCED PHOTONIX INC (VA)
  • Adv Photonix
  • API

Technical Specifications

Physical
Case/PackageTO-5
MountThrough Hole
Technical
Dark Current2 pA
Diode TypePIN
Max Operating Temperature125 °C
Max Reverse Voltage (DC)75 V
Min Operating Temperature-40 °C
PackagingBulk
Response Time500 ns
Viewing Angle78 °

Compliance

Environmental Classification
RoHSNon-Compliant